Showing
1 - 25
of 2,462
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
EXPAND SLEEVING 1/8" X 100' BLK
$40.35000
836 - Immediate
TechflexTechflex
1
1030-CCP0.13BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
EXPAND SLEEVING 1/4" X 100' BLK
$46.12000
261 - Immediate
TechflexTechflex
1
1030-CCP0.25BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
EXPAND SLEEVE 1/2" X 100' BLACK
$62.39000
127 - Immediate
TechflexTechflex
1
1030-PTN0.50BK100-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
EXPAND SLEEVING 1/4" X 200' BLK
$62.39000
104 - Immediate
TechflexTechflex
1
1030-PTN0.25BK200-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.50BK
EXPAND SLEEVE 1/2" X 100' BLACK
$69.18000
142 - Immediate
TechflexTechflex
1
1030-CCP0.50BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CLT Series, Black
SLIT WRAP 0.284" X 100' BLACK
$75.44000
176 - Immediate
816 - Factory
Panduit CorpPanduit Corp
1
298-1141-ND
CLT
Bulk
ActiveSlit WrapSlit Harness0.284" (7.21mm)-0.398" (10.11mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
FRN0.50TB
EXPAND SLEEVE 1/2"X100' BLK/WHT
$77.10000
205 - Immediate
TechflexTechflex
1
1030-FRN0.50TB100-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FRN0.25TB
EXPAND SLEEV 1/4"X200' BLK/WHT
$77.10000
139 - Immediate
TechflexTechflex
1
1030-FRN0.25TB200-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
F6W0.38BK
SELF WRAP 3/8" X 100' BLACK
$104.23000
113 - Immediate
TechflexTechflex
1
1030-F6W0.38BK100-ND
F6® Woven Wrap
Box
ActiveSelf WrapSplit Flexible Tube--0.375" (9.52mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
F6N0.75BK
SELF WRAP 3/4" X 100' BLACK
$119.07000
303 - Immediate
TechflexTechflex
1
1030-F6N0.75BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 200' BLACK
$121.65000
75 - Immediate
TechflexTechflex
1
1030-F6N0.25BK200-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
EXPAND SLEEVING 3/8" X 500' BLK
$125.64000
97 - Immediate
TechflexTechflex
1
1030-PTN0.38BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 150' BLACK
$140.50000
488 - Immediate
TechflexTechflex
1
1030-F6N0.50BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
EXPAND SLEEVING 3/4" X 250' BLK
$145.64000
114 - Immediate
TechflexTechflex
1
1030-CCP0.75BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
EXPAND SLEEVE 1/4" X 1000' BLK
$146.21000
125 - Immediate
TechflexTechflex
1
1030-PTN0.25BK1000-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
SSL0 50SV
EXPAND SLEEVE 1/2" X 50' SILVER
$155.86000
40 - Immediate
TechflexTechflex
1
1030-SSL0.50SV50-ND
Flexo® Stainless Steel XC
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
CCP1.00BK
EXPANDABLE SLEEVE 1" X 250' BLK
$163.85000
130 - Immediate
TechflexTechflex
1
1030-CCP1.00BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
G1x01/4 BK00x
EXPAND SLEEV 1/8"X100' BLK/WHT
$154.46000
409 - Immediate
102 - Factory
Alpha WireAlpha Wire
1
G1201/4BK005-ND
FIT® GRP-120
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.375" (9.52mm)-Polyester, Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-75°C ~ 125°CFlame RetardantAbrasion and Cut Resistant-Corrosion ResistantFungus ResistantUL VW-1-
F6N1.00BK
SELF WRAP 1" X 100' BLACK
$165.62000
395 - Immediate
TechflexTechflex
1
1030-F6N1.00BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
EXPAND SLEEVE 1/2" X 500' BLACK
$171.33000
100 - Immediate
TechflexTechflex
1
1030-PTN0.50BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
G110NF14 BK00x
EXPAND SLEEVE 0.156" X 100' BLK
$192.66000
128 - Immediate
18 - Factory
Alpha WireAlpha Wire
1
AG110NF14B-100-ND
FIT® GRP-110NF
Spool
ActiveSleeveExpandable0.156" (3.96mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-75°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant-Corrosion ResistantClean Cut, Fungus Resistant--
FRN0.25TB
EXPAND SLEEV 1/4"X1000' BLK/WHT
$190.18000
30 - Immediate
TechflexTechflex
1
1030-FRN0.25TB1000-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
T50F-C
SPIRAL WRAP 1/2" X 100' NATURAL
$191.43000
48 - Immediate
1 - Factory
Panduit CorpPanduit Corp
1
298-1139-ND
T
Bulk
ActiveSpiral WrapHarness-4.000" (101.60mm)0.500" (12.70mm)Polyethylene (PE)Natural100' (30.48m)0.060" (1.52mm)-40°C ~ 50°C-Abrasion Resistant---UL94 HB-
FRN0.38TB
EXPAND SLEEV 3/8"X500' BLK/WHT
$196.60000
23 - Immediate
TechflexTechflex
1
1030-FRN0.38TB500-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FGN0.25BK
EXPAND SLEEVING 1/4" X 200' BLK
$205.60000
32 - Immediate
TechflexTechflex
1
1030-FGN0.25BK200-ND
Insultherm®
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.375" (9.52mm)-Fiberglass, Resin Coated, Halogen FreeBlack200' (60.96m)0.031" (0.79mm)-70°C ~ 650°CHeat ResistantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean Cut, Vibration ResistantUL VW-1-
Showing
1 - 25
of 2,462

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.