Showing
1 - 25
of 2,457
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
ThermashieldT6
SELF WRAP 3/8" X 4' SILVER
$14.90000
1,258 - Immediate
TechflexTechflex
1
1030-T6F0.38SV-ND
ThermaShield® T6™
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Fiberglass, Aluminized, Halogen FreeSilver4.00' (1.22m)0.042" (1.07mm)-60°C ~ 255°CHeat ResistantAbrasion and Cut ResistantGasoline Resistant-Adhesive Closure Strip, Chemical Resistant, Clean CutNon Flammable-
CCP0.13BK
SLEEVING 1/8" X 100' BLACK
$40.15000
1,041 - Immediate
TechflexTechflex
1
1030-CCP0.13BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
SLEEVING 1/4" X 100' BLACK
$45.90000
231 - Immediate
TechflexTechflex
1
1030-CCP0.25BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CLT Series, Black
SLIT WRAP 0.284" X 100' BLACK
$72.20000
222 - Immediate
461 - Factory
Panduit CorpPanduit Corp
1
298-1141-ND
CLT
Bulk
ActiveSlit WrapSlit Harness0.284" (7.21mm)-0.398" (10.11mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
PTN0.xxBK
SLEEVING 1/4" X 200' BLACK
$62.09000
119 - Immediate
TechflexTechflex
1
1030-PTN0.25BK200-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.38BK
SLEEVING 3/8" X 100' BLACK
$63.10000
147 - Immediate
TechflexTechflex
1
1030-CCP0.38BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
SLEEVING 1/2" X 100' BLACK
$68.85000
200 - Immediate
TechflexTechflex
1
1030-CCP0.50BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
FRN0.25TB
SLEEVING 1/4" X 200' BLACK/WHITE
$76.73000
199 - Immediate
TechflexTechflex
1
1030-FRN0.25TB200-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FRN0.50TB
SLEEVING 1/2" X 100' BLACK/WHITE
$76.73000
234 - Immediate
TechflexTechflex
1
1030-FRN0.50TB100-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
F6W0.38BK
SELF WRAP 3/8" X 100' BLACK
$103.72000
225 - Immediate
TechflexTechflex
1
1030-F6W0.38BK100-ND
F6® Woven Wrap
Box
ActiveSelf WrapSplit Flexible Tube--0.375" (9.52mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
G110NF18 BK00x
SLEEVING 1/8" X 100' BLACK
$111.78000
103 - Immediate
Alpha WireAlpha Wire
1
AG110NF18B-100-ND
FIT® GRP-110NF
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-75°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant-Corrosion ResistantClean Cut, Fungus Resistant--
F6N0.75BK
SELF WRAP 3/4" X 100' BLACK
$118.50000
179 - Immediate
TechflexTechflex
1
1030-F6N0.75BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 200' BLACK
$121.06000
190 - Immediate
TechflexTechflex
1
1030-F6N0.25BK200-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
T50F-C
SPIRAL WRAP 1/2" X 100' NATURAL
$190.51000
73 - Immediate
9 - Factory
Panduit CorpPanduit Corp
1
298-1139-ND
T
Bulk
ActiveSpiral WrapHarness-4.000" (101.60mm)0.500" (12.70mm)Polyethylene (PE)Natural100' (30.48m)0.060" (1.52mm)-40°C ~ 50°C-Abrasion Resistant---UL94 HB-
PTN0.xxBK
SLEEVING 3/4" X 250' BLACK
$125.03000
220 - Immediate
TechflexTechflex
1
1030-PTN0.75BK250-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
SLEEVING 3/8" X 500' BLACK
$125.03000
107 - Immediate
TechflexTechflex
1
1030-PTN0.38BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.38BK
SELF WRAP 3/8" X 150' BLACK
$130.44000
379 - Immediate
TechflexTechflex
1
1030-F6N0.38BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 150' BLACK
$139.82000
449 - Immediate
TechflexTechflex
1
1030-F6N0.50BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/4" X 100' ORANGE
$142.21000
71 - Immediate
TechflexTechflex
1
1030-F6N0.75OR100-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
SLEEVING 3/4" X 250' BLACK
$144.93000
135 - Immediate
TechflexTechflex
1
1030-CCP0.75BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 1/4" X 1000' BLACK
$145.50000
332 - Immediate
TechflexTechflex
1
1030-PTN0.25BK1000-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
SSL0 50SV
SLEEVING 1/2" X 50' SILVER
$155.10000
38 - Immediate
TechflexTechflex
1
1030-SSL0.50SV50-ND
Flexo® Stainless Steel XC
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
CCP1.00BK
SLEEVING 1" X 250' BLACK
$163.06000
144 - Immediate
TechflexTechflex
1
1030-CCP1.00BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
G1x01/4 BK00x
SLEEVING 1/8" X 100' BLACK/WHITE
$153.72000
516 - Immediate
37 - Factory
Alpha WireAlpha Wire
1
G1201/4BK005-ND
FIT® GRP-120
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.375" (9.52mm)-Polyester, Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-75°C ~ 125°CFlame RetardantAbrasion and Cut Resistant-Corrosion ResistantFungus ResistantUL VW-1-
F6N1.00BK
SELF WRAP 1" X 100' BLACK
$164.82000
94 - Immediate
TechflexTechflex
1
1030-F6N1.00BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
Showing
1 - 25
of 2,457

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.