Showing
1 - 25
of 2,456
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
SLEEVING 1/8" X 100' BLACK
$40.25000
946 - Immediate
TechflexTechflex
1
1030-CCP0.13BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
SLEEVING 1/2" X 100' BLACK
$69.02000
143 - Immediate
TechflexTechflex
1
1030-CCP0.50BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 1/2" X 100' BLACK
$62.25000
173 - Immediate
TechflexTechflex
1
1030-PTN0.50BK100-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
FRN0.50TB
SLEEVING 1/2" X 100' BLACK/WHITE
$76.92000
221 - Immediate
TechflexTechflex
1
1030-FRN0.50TB100-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FRN0.25TB
SLEEVING 1/4" X 200' BLACK/WHITE
$76.92000
172 - Immediate
TechflexTechflex
1
1030-FRN0.25TB200-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
CLT Series, Black
SLIT WRAP 0.284" X 100' BLACK
$75.26000
202 - Immediate
612 - Factory
Panduit CorpPanduit Corp
1
298-1141-ND
CLT
Bulk
ActiveSlit WrapSlit Harness0.284" (7.21mm)-0.398" (10.11mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
F6N0.75BK
SELF WRAP 3/4" X 100' BLACK
$118.79000
436 - Immediate
TechflexTechflex
1
1030-F6N0.75BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6W0.38BK
SELF WRAP 3/8" X 100' BLACK
$103.98000
172 - Immediate
TechflexTechflex
1
1030-F6W0.38BK100-ND
F6® Woven Wrap
Box
ActiveSelf WrapSplit Flexible Tube--0.375" (9.52mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 150' BLACK
$140.17000
228 - Immediate
TechflexTechflex
1
1030-F6N0.50BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/4" X 100' ORANGE
$142.56000
56 - Immediate
TechflexTechflex
1
1030-F6N0.75OR100-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
SLEEVING 3/4" X 250' BLACK
$145.30000
69 - Immediate
TechflexTechflex
1
1030-CCP0.75BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 200' BLACK
$121.36000
162 - Immediate
TechflexTechflex
1
1030-F6N0.25BK200-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 3/4" X 250' BLACK
$125.34000
139 - Immediate
TechflexTechflex
1
1030-PTN0.75BK250-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
SLEEVING 3/8" X 500' BLACK
$125.34000
104 - Immediate
TechflexTechflex
1
1030-PTN0.38BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.38BK
SELF WRAP 3/8" X 150' BLACK
$130.77000
298 - Immediate
TechflexTechflex
1
1030-F6N0.38BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP1.00BK
SLEEVING 1" X 250' BLACK
$163.47000
136 - Immediate
TechflexTechflex
1
1030-CCP1.00BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 1/2" X 500' BLACK
$170.93000
51 - Immediate
TechflexTechflex
1
1030-PTN0.50BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
SLEEVING 1/4" X 1000' BLACK
$145.87000
219 - Immediate
TechflexTechflex
1
1030-PTN0.25BK1000-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
FRN0.38TB
SLEEVING 3/8" X 500' BLACK/WHITE
$196.14000
45 - Immediate
TechflexTechflex
1
1030-FRN0.38TB500-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
G1x01/4 BK00x
SLEEVING 1/8" X 100' BLACK/WHITE
$154.10000
487 - Immediate
Alpha WireAlpha Wire
1
G1201/4BK005-ND
FIT® GRP-120
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.375" (9.52mm)-Polyester, Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-75°C ~ 125°CFlame RetardantAbrasion and Cut Resistant-Corrosion ResistantFungus ResistantUL VW-1-
F6N1.00BK
SELF WRAP 1" X 100' BLACK
$165.23000
108 - Immediate
TechflexTechflex
1
1030-F6N1.00BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.38BK
SLEEVING 3/8" X 500' BLACK
$205.84000
83 - Immediate
TechflexTechflex
1
1030-CCP0.38BK500-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
SSL0 25SV
SLEEVING 1/4" X 100' SILVER
$172.84000
107 - Immediate
TechflexTechflex
1
1030-SSL0.25SV100-ND
Flexo® Stainless Steel XC
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.406" (10.31mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
F6N2.00BK
SELF WRAP 2" X 50' BLACK
$223.07000
29 - Immediate
TechflexTechflex
1
1030-F6N2.00BK50-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube2.000" (50.80mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
G110NF14 BK00x
SLEEVING 0.156" X 100' BLACK
$179.63000
147 - Immediate
Alpha WireAlpha Wire
1
AG110NF14B-100-ND
FIT® GRP-110NF
Spool
ActiveSleeveExpandable0.156" (3.96mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-75°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant-Corrosion ResistantClean Cut, Fungus Resistant--
Showing
1 - 25
of 2,456

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.