Specialty Logic

Results: 8
Packaging
Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Supply Voltage
-4.5V ~ -6.5V, 9.5V ~ 10.5V-2.2V ~ 5.2V-1V ~ 5.2V
Number of Bits
24
Package / Case
80-TQFP Exposed Pad100-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)100-TQFP-EPR (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Supply Voltage
Number of Bits
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
4,998
Factory
Check Lead Time
119 : $60.76420
Tray
119 : $69.38639
Tray
Tray
Tray
Active
Comparator, Driver
-1V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
Check Lead Time
10 : $94.06100
Tray
Tray
Active
Comparator, Driver
-2.2V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
Check Lead Time
3,000 : $61.78005
Tape & Reel (TR)
Tape & Reel (TR)
Active
Comparator, Driver
-1V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
250 : $72.12172
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
0
In Stock
Check Lead Time
1,000 : $75.85545
Tape & Reel (TR)
Tape & Reel (TR)
Active
Comparator, Driver
-2.2V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
Check Lead Time
250 : $130.09268
Tape & Reel (TR)
Tape & Reel (TR)
Active
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
0
In Stock
Check Lead Time
10 : $147.10500
Tray
Tray
Active
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
0
In Stock
Obsolete
Tray
Obsolete
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
Showing
of 8

Specialty Logic


Specialty Logic ICs are designed to provide an application specific logic output type such as BCD rate multiplication, addressable scan port, bus termination array, CML driver, comparator, ABT scan test, binary full adder, complimentary pair plus inverter, configurable buffer, contact bounce eliminator, crystal oscillator, delay element, differential receiver, LVTTL-to-GTLP transceiver, memory decoder, power good detector, and frequency divider.