Special Purpose Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Voltage - Input | Number of Outputs | Voltage - Output | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : $19.84000 Tube | - | Tube | Active | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | 4.5V ~ 25V | 3 | 0V ~ 1.52V | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (6x6) | ||
1,456 In Stock | 1 : $1.61000 Cut Tape (CT) 1,500 : $0.73184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller, DDR | 4.5V ~ 26V | 1 | Multiple | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | ||
0 In Stock 9,000 Factory | 3,000 : $1.03563 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller, Intel IMVP8, Intel IMVP9 | 3V ~ 28V | 1 | 0.5V ~ 2V | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-WQFN (3x3) |