Special Purpose Amplifiers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
2,260
In Stock
1 : $8.36000
Cut Tape (CT)
1,000 : $3.01172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolator, Error Amplifier
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Surface Mount
-
-
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,761
In Stock
1 : $12.60000
Cut Tape (CT)
1,000 : $7.46715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
Current Sensing, Power Management
Surface Mount
Automotive
AEC-Q100
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SOIC
ADUM4195-1BRIZ
HIGH STABILITY ISOLATED ERROR AM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $13.57000
Tube
Tube
Active
Isolator, Error Amplifier
-
Surface Mount
-
-
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM4195-1WBRIZ
HIGH STABILITY ISOLATED ERROR AM
Analog Devices Inc.
189
In Stock
1 : $15.39000
Tube
Tube
Active
Isolator, Error Amplifier
-
Surface Mount
Automotive
AEC-Q100
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
ISO1042DWV
AMC1351DWVR
0-V TO 5-V INPUT, PRECISION REIN
Texas Instruments
51
In Stock
1 : $9.14000
Cut Tape (CT)
1,000 : $4.07576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
Isolated Voltage Sensing
Surface Mount
-
-
8-SOIC (0.295", 7.50mm Width)
8-SOIC
Showing
of 5

Special Purpose Amplifiers


Products in the special purpose linear amplifier family are used for processing analog signals. They contain integrated features such as voltage references, linear comparators, filters, or other non-amplifier functional elements in support of specific applications or application classes.