Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959 In Stock | 1 : $10.20000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 19 kHz | 200Hz | 4 Ohms | 80.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Square | Copper, Paper | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | - | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 0.728" (18.50mm) | |||
503 In Stock | 1 : $11.97000 Tray | Tray | Active | Magnetic | General Purpose | 230 Hz ~ 20 kHz | 230Hz | 4 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Aluminum (AI), Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | - | 1.228" Dia (31.20mm) | 0.433" (11.00mm) | |||
600 In Stock | 1 : $13.55000 Tray | Tray | Active | Magnetic | General Purpose | 160 Hz ~ 20 kHz | 160Hz | 4 Ohms | 81.00 | 1W/100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Paper, Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.807" (20.50mm) | |||
755 In Stock | 1 : $15.89000 Tray | Tray | Active | Magnetic | General Purpose | 180 Hz ~ 20 kHz | 180Hz | 4 Ohms | 85.00 | 3W/1M | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Paper, Polyurethane (PU) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | - | 1.673" Dia (42.50mm) | 0.795" (20.20mm) | |||
750 In Stock | 1 : $18.66000 Tray | Tray | Active | Magnetic | General Purpose | 11 kHz ~ 20 kHz | 110Hz | 4 Ohms | 108.00 | 5W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Paper, Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | - | 1.772" Dia (45.00mm) | 0.945" (24.00mm) | |||
1,199 In Stock | 1 : $4.77000 Tray | - | Tray | Active | Magnetic | General Purpose | 1.9 kHz ~ 7 kHz | 1.9kHz | 8 Ohms | 103.00 | 500mW/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.102" Dia (28.00mm) | 0.217" (5.50mm) |