Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
PH-143Q
SPEAKER 8OHM 10W ROUND
Obsolete
0 - Immediate
Mallory Sonalert Products Inc.Mallory Sonalert Products Inc.
-
Non-Stock
458-1164-ND
PH
Bulk
Obsolete-General Purpose500 Hz ~ 7 kHz-8 Ohms96.801W/1MSound Pressure Level (SPL)10 W10 WUser DefinedRound, Rectangular Frame----Wire Leads4.520" L x 4.094" W (114.80mm x 104.00mm)3.169" (80.50mm)
PH-180Q
SPEAKER 8OHM 10W
Obsolete
0 - Immediate
Mallory Sonalert Products Inc.Mallory Sonalert Products Inc.
-
Non-Stock
458-1165-ND
PH
Bulk
Obsolete-General Purpose500 Hz ~ 7 kHz-8 Ohms96.001W/1MSound Pressure Level (SPL)10 W10 WUser DefinedRound----Wire Leads3.465" Dia (88.00mm)3.681" (93.50mm)
PH-150Q
SPEAKER 8OHM 30W ROUND
Obsolete
0 - Immediate
Mallory Sonalert Products Inc.Mallory Sonalert Products Inc.
-
Non-Stock
458-1327-ND
PH
Bulk
Obsolete-General Purpose500 Hz ~ 7 kHz-8 Ohms102.201W/1MSound Pressure Level (SPL)30 W30 WUser DefinedRound, Rectangular Frame----Wire Leads7.874" L x 4.724" W (200.00mm x 120.00mm)6.122" (155.50mm)
PH-230Q
SPEAKER 8OHM 15W
Obsolete
0 - Immediate
Mallory Sonalert Products Inc.Mallory Sonalert Products Inc.
-
Non-Stock
458-1328-ND
PH
Bulk
Obsolete-General Purpose350 Hz ~ 7 kHz-8 Ohms92.001W/1MSound Pressure Level (SPL)15 W15 WUser DefinedRound----Wire Leads6.141" Dia (156.00mm)-
PH-260Q
SPEAKER 8OHM 25W
Obsolete
0 - Immediate
Mallory Sonalert Products Inc.Mallory Sonalert Products Inc.
-
Non-Stock
458-1329-ND
PH
Bulk
Obsolete-General Purpose500 Hz ~ 7 kHz-8 Ohms98.701W/1MSound Pressure Level (SPL)25 W25 WUser DefinedRound----Wire Leads10.394" Dia (264.00mm)9.252" (235.00mm)
Showing
1 - 5
of 5

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.