Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
ASE03008MR-LW150-R
SPEAKER 8OHM 1W TOP PORT 83DB
$6.66000
12,018 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1432-ND
ASE
Tray
ActiveMagneticGeneral Purpose, Enclosure Included550 Hz ~ 18 kHz800Hz8 Ohms83.001W/500mmSound Pressure Level (SPL)1 W1.5 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Rare Earth--Wire Leads1.181" L x 0.984" W (30.00mm x 25.00mm)0.236" (6.00mm)
ASE06008MR-LW150-R
SPEAKER 8OHM 3W TOP PORT 82DB
$8.92000
17,122 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1434-ND
ASE
Tray
ActiveMagneticGeneral Purpose, Enclosure Included400 Hz ~ 20 kHz500Hz8 Ohms83.001W/500mmSound Pressure Level (SPL)3 W4 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Rare Earth-IEC 60601-1-8Wire Leads2.362" L x 1.181" W (60.00mm x 30.00mm)0.406" (10.30mm)
ASE02808MR-LW150-R
SPEAKER 8OHM 2W TOP PORT 82DB
$9.88000
10,381 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1431-ND
ASE
Tray
ActiveMagneticGeneral Purpose, Enclosure Included450 Hz ~ 16 kHz550Hz8 Ohms82.001W/500mmSound Pressure Level (SPL)2 W3 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Rare Earth--Wire Leads1.220" L x 1.102" W (31.00mm x 28.00mm)0.583" (14.80mm)
ASE04508MR-LW150-R
SPEAKER 8OHM 3W TOP PORT 82DB
$11.68000
936 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1433-ND
ASE
Tray
ActiveMagneticGeneral Purpose, Enclosure Included420 Hz ~ 12 kHz420Hz8 Ohms82.001W/500mmSound Pressure Level (SPL)3 W5 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Rare Earth--Wire Leads1.760" L x 1.402" W (44.70mm x 35.60mm)0.787" (20.00mm)
ASE02008MR-LW150-R
SPEAKER 8OHM 500MW TOP PORT 79DB
$5.51000
11,591 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1430-ND
ASE
Tray
ActiveMagneticGeneral Purpose, Enclosure Included800 Hz ~ 20 kHz1400Hz8 Ohms79.00500mW/500mmSound Pressure Level (SPL)500 mW700 mWTopSquarePolyester, Polyethylene Terephthalate (PET)Rare Earth--Wire Leads0.787" L x 0.787" W (20.00mm x 20.00mm)0.197" (5.00mm)
ASE02506MS-LW90-DSM-R
SPEAKER ENCLOSURE 1 W 6 OHM 93 D
$6.39000
1,679 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1685-ND
ASE
Tray
ActiveMagneticGeneral Purpose, Enclosure Included650 Hz ~ 20 kHz750Hz6 Ohms93.00100mmSound Pressure Level (SPL)1 W1.2 WTopSquarePolyethylenimine (PEI)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads0.984" L x 0.984" W (25.00mm x 25.00mm)0.276" (7.00mm)
ASE04508MR-LW150-WP-R
SPEAKER ENCLOSURE 2 W 8 OHM 80 D
$17.44000
57 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1656-ND
ASE
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 20 kHz420Hz8 Ohms80.001W/500mmSound Pressure Level (SPL)2 W2.5 WTopRectangularPolyacrylonitrile Butadiene Styrene (ABS)Nd-Fe-B-IEC 60601-1-8Wire Leads2.120" L x 1.417" W (53.85mm x 36.00mm)0.787" (20.00mm)
ASE04504MR-LW150-WP-R
SPEAKER ENCLOSURE 2 W 4 OHM 83 D
$16.26000
63 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-ASE04504MR-LW150-WP-R-ND
ASE
Box
ActiveMagneticGeneral Purpose420 Hz ~ 20 kHz420Hz4 Ohms83.00500mmSound Pressure Level (SPL)3 W5 WTopRectangularPolyphenylene Ether (PPE)Nd-Fe-B--Wire Leads1.772" L x 1.417" W (45.00mm x 36.00mm)0.787" (20.00mm)
Showing
1 - 8
of 8

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.