CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SPKR.6.4.A
6" SPEAKER ROUND 4OHMS WITH PACK
$23.42000
16 - Immediate
Taoglas LimitedTaoglas Limited
1
931-SPKR.6.4.A-ND
-
Tray
ActiveMagneticGeneral Purpose10 Hz ~ 20.0 kHz-4 Ohms30.00-Sound Pressure Level (SPL)30 W50 WTopRound----Connector6.220" Dia (158.00mm)2.126" (54.00mm)
SPKR.10.4.A
SUBWOOFER 10" SPEAKER 4 OHM
$70.29000
15 - Immediate
Taoglas LimitedTaoglas Limited
1
931-SPKR.10.4.A-ND
-
Box
ActiveMagneticSubwoofer20 Hz ~ 20.0 kHz-4 Ohms--Sound Pressure Level (SPL)80 W160 WTopRound----Solder Eyelet(s)10.079" Dia (256.00mm)4.567" (116.00mm)
SPKA.46.8.B
4X6" SPEAKER FOAM GASKET 8 OHM W
$21.91000
19 - Immediate
Taoglas LimitedTaoglas Limited
1
931-SPKA.46.8.B-ND
-
Box
ActiveMagneticGeneral Purpose10 Hz ~ 20.0 kHz-8 Ohms30.00-Sound Pressure Level (SPL)25 W50 WTopOval, Rectangular Frame----Connector6.220" L x 4.213" W (158.00mm x 107.00mm)2.205" (56.00mm)
SPKA.46.8.A
4X6" SPEAKER COAX 8 OHMS WITH DE
$21.91000
10 - Immediate
Taoglas LimitedTaoglas Limited
1
931-SPKA.46.8.A-ND
-
Box
ActiveMagneticGeneral Purpose10 Hz ~ 20.0 kHz-8 Ohms30.00-Sound Pressure Level (SPL)25 W50 WTopOval, Rectangular Frame----Connector6.220" L x 4.213" W (158.00mm x 107.00mm)2.205" (56.00mm)
SPKR.6.8.A
6" FULL RANGE SPEAKER ROUND 8 OH
$23.42000
15 - Immediate
Taoglas LimitedTaoglas Limited
1
931-SPKR.6.8.A-ND
-
Tray
ActiveMagneticGeneral Purpose10 Hz ~ 20.0 kHz-8 Ohms30.00-Sound Pressure Level (SPL)30 W60 WTopRound----Connector-2.520" (64.00mm)
Showing
1 - 5
of 5