Showing
1 - 25
of 2,510
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1605
SPEAKER 8OHM 800MW TOP PORT 81DB
$2.55000
119,496 - Immediate
Soberton Inc.Soberton Inc.
1
433-1104-ND
SP Micro Speaker
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.630" Dia (16.00mm)0.197" (5.00mm)
SP-1504
SPEAKER 8OHM 800MW TOP PORT 90DB
$2.96000
5,816 - Immediate
Soberton Inc.Soberton Inc.
1
433-1106-ND
SP Micro Speaker
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms93.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.591" Dia (15.00mm)0.248" (6.30mm)
CDMG15008-03A
SPEAKER 8OHM 300MW TOP PORT 92DB
$3.03000
4,327 - Immediate
CUI DevicesCUI Devices
1
CDMG15008-03A-ND
CDMG
Tray
ActiveMagneticGeneral Purpose900 Hz ~ 20 kHz900Hz8 Ohms88.001W/1MSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.591" Dia (15.00mm)0.110" (2.80mm)
AS01508MS-SC11-WP-R
SPEAKER .7W 8 OHM 89 DB 600 HZ
$3.30000
18,993 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1614-ND
AS
Tray
ActiveMagneticReceiver600 Hz ~ 20 kHz600Hz8 Ohms89.00-Sensitivity700 mW1 WTopRectangular-Nd-Fe-BIP67 - Dust Tight, Waterproof-Spring Type0.591" L x 0.433" W (15.00mm x 11.00mm)0.138" (3.50mm)
SP-1609S
SPEAKER 8OHM 700MW TOP PORT 92DB
$3.36000
8,482 - Immediate
Soberton Inc.Soberton Inc.
1
433-1132-ND
SP Micro Speaker
Tray
ActiveMagneticGeneral Purpose200 Hz ~ 5 kHz850Hz8 Ohms92.00100mWSound Pressure Level (SPL)700 mW1 WTopRectangular-Nd-Fe-B--Spring Type0.630" L x 0.354" W (16.00mm x 9.00mm)0.181" (4.60mm)
AS01508MO-SP11-LW25-R
SPEAKER 8OHM 500MW TOP PORT 84DB
$3.53000
11,702 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-AS01508MO-SP11-LW25-R-ND
AS
Tray
ActiveMagneticReceiver600 Hz ~ 20 kHz600Hz8 Ohms89.00-Sensitivity700 mW1 WTopRectangularPolyethylenimine (PEI)Nd-Fe-B--Wire Leads0.591" L x 0.433" W (15.00mm x 11.00mm)0.154" (3.90mm)
SMS-1508MS-HT-R
SURFACE MOUNT SPEAKER .8 W 8 OHM
$6.76000
1,909 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-SMS-1508MS-HT-RTR-ND
668-SMS-1508MS-HT-RCT-ND
668-SMS-1508MS-HT-RDKR-ND
SMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose400 Hz ~ 10 kHz800Hz8 Ohms92.00-Sensitivity800 mW1 WTopSquare----Solder Pads0.591" L x 0.591" W (15.00mm x 15.00mm)0.157" (4.00mm)
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
$4.20000
8,410 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1411-ND
AS
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 4 kHz500Hz8 Ohms86.00100mW/100mmSound Pressure Level (SPL)500 mW800 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.787" Dia (20.00mm)0.150" (3.80mm)
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
$4.23000
2,921 - Immediate
Soberton Inc.Soberton Inc.
1
433-1150-ND
SP Micro Speaker
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz550Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-N38--Wire Leads1.417" Dia (36.00mm)0.197" (5.00mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
$4.42000
14,392 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1526-ND
AS
Tray
ActiveMagneticGeneral Purpose900 Hz ~ 20 kHz900Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)1.2 W1.8 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.591" Dia (15.00mm)0.173" (4.40mm)
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 87DB
$4.42000
12,177 - Immediate
CUI DevicesCUI Devices
1
102-2498-ND
CVS
Tray
ActiveMagneticGeneral Purpose1.36 kHz ~ 20 kHz1700Hz8 Ohms73.001W/1MSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.591" Dia (15.00mm)0.295" (7.50mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
$4.42000
6,327 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1135-ND
AST
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz1500Hz8 Ohms75.00100mW/500mmSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins0.906" Dia (23.00mm)0.335" (8.50mm)
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 87DB
$4.45000
5,326 - Immediate
CUI DevicesCUI Devices
1
102-2499-ND
CVS
Tray
ActiveMagneticGeneral Purpose1.2 kHz ~ 20 kHz1500Hz8 Ohms74.001W/1MSound Pressure Level (SPL)200 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.669" Dia (17.00mm)0.315" (8.00mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
$4.46000
19,351 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1232-ND
AS
Tray
ActiveMagneticGeneral Purpose650 Hz ~ 15 kHz650Hz8 Ohms82.001W/500mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.181" Dia (30.00mm)0.189" (4.80mm)
CVS-3108
SPEAKER 8OHM 100MW TOP PORT 95DB
$4.58000
4,815 - Immediate
CUI DevicesCUI Devices
1
102-2501-ND
CVS
Tray
ActiveMagneticGeneral Purpose1.05 kHz ~ 4 kHz1250Hz8 Ohms85.001W/1MSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins1.252" Dia (31.80mm)0.591" (15.00mm)
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
$4.59000
12,984 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1397-ND
AS
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz600Hz8 Ohms85.00500mW/500mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.102" Dia (28.00mm)0.185" (4.70mm)
$4.76000
2,521 - Immediate
Visaton GmbH & Co. KGVisaton GmbH & Co. KG
1
2056-K50-8OHM-ND
Miniature Speaker
Bulk
Active-General Purpose250 Hz ~ 10 kHz400Hz8 Ohms83.001W/1MSound Pressure Level (SPL)2 W3 WTopRoundPolyester, Polyethylene Terephthalate (PET)---Solder Pads1.969" Dia (50.00mm)0.669" (17.00mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
$4.79000
13,910 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1517-ND
Slim Line Micro
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 14 kHz420Hz8 Ohms94.001W/100mmSound Pressure Level (SPL)1 W1.2 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-BIP65 - Dust Tight, Water Resistant-Solder Pads0.709" L x 0.512" W (18.00mm x 13.00mm)0.098" (2.50mm)
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
$4.79000
8,712 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1136-ND
AST
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz1400Hz8 Ohms72.00100mW/500mmSound Pressure Level (SPL)150 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins1.175" Dia (29.85mm)0.492" (12.50mm)
SC400308-1
DYNAMIC SPEAKER
$4.95000
1,850 - Immediate
DB UnlimitedDB Unlimited
1
2104-SC400308-1-ND
-
Tray
ActiveMagneticGeneral Purpose200 Hz ~ 20 kHz380Hz8 Ohms97.00100mmSound Pressure Level (SPL)2 W4 WTopRectangularCloth---Solder Eyelet(s)1.575" L x 1.114" W (40.00mm x 28.30mm)0.472" (12.00mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
$5.26000
5,621 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1231-ND
AS
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz500Hz8 Ohms80.001W/1MSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)N35--Solder Pads1.102" Dia (28.00mm)0.205" (5.20mm)
CMS-28528N-L152
SPEAKER 8OHM 2W ENCLOSED 99DB
$5.39000
3,360 - Immediate
CUI DevicesCUI Devices
1
102-3841-ND
CMS
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz750Hz8 Ohms99.001W/100mmSound Pressure Level (SPL)2 W3 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.102" Dia (28.00mm)0.205" (5.20mm)
AS01808AO-3-R
SPEAKER 8OHM 1W TOP PORT 94DB
$5.45000
3,932 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1520-ND
Slim Line Micro
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 14 kHz420Hz8 Ohms94.001W/100mmSound Pressure Level (SPL)1 W1.2 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.709" L x 0.512" W (18.00mm x 13.00mm)0.106" (2.70mm)
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
$5.48000
10,347 - Immediate
PUI Audio, Inc.PUI Audio, Inc.
1
668-1239-ND
AS
Tray
ActiveMagneticGeneral Purpose800 Hz ~ 7 kHz800Hz8 Ohms85.001W/1MSound Pressure Level (SPL)1.5 W3 WTopRound, Square FramePolyester, Polyethylene Terephthalate (PET)N35--Solder Eyelet(s)1.988" L x 1.988" W (50.50mm x 50.50mm)0.472" (12.00mm)
CMS-40504N-L152
SPEAKER 4OHM 2W ENCLOSED 100DB
$5.57000
95 - Immediate
CUI DevicesCUI Devices
1
102-3846-ND
CMS
Tray
ActiveMagneticGeneral Purpose400 Hz ~ 7 kHz500Hz4 Ohms100.001W/100mmSound Pressure Level (SPL)2 W2.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.575" Dia (40.00mm)0.197" (5.00mm)
Showing
1 - 25
of 2,510

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.