IXYS Integrated Circuits Division Solid State Relays (SSR)

Results: 563
Series
-*CPCCPC, OptoMOS®LAA, OptoMOS®LBA, OptoMOS®LBB, OptoMOS®LCA, OptoMOS®LCB, OptoMOS®LCC, OptoMOS®OAA, OptoMOS®OMA, OptoMOS®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Surface MountThrough Hole
Circuit
-SPDT (1 Form C)SPST-NC (1 Form B) x 2SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DCAC, Zero CrossDC
Voltage - Input
1.2VDC1.22VDC1.24VDC1.26VDC1.35VDC1.36VDC1.37VDC2.4VDC3.75 ~ 12VDC5 ~ 12VDC9 ~ 16VDC-
Voltage - Load
0 V ~ 100 V0 V ~ 1000 V0 V ~ 230 V0 V ~ 250 V0 V ~ 280 V0 V ~ 30 V0 V ~ 300 V0 V ~ 350 V0 V ~ 400 V0 V ~ 500 V0 V ~ 60 V0 V ~ 600 V0 V ~ 70 V0 V ~ 800 V
Load Current
50 mA75 mA80 mA85 mA90 mA100 mA120 mA130 mA140 mA150 mA170 mA180 mA
On-State Resistance (Max)
50 mOhms60 mOhms75 mOhms80 mOhms90 mOhms100 mOhms150 mOhms200 mOhms245 mOhms250 mOhms300 mOhms340 mOhms
Termination Style
-Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SIP4-SMD (0.300", 7.62mm)4-SOP (0.150", 3.81mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SIP, 4 Leads8-SMD (0.300", 7.62mm)8-SMD (0.300", 7.62mm), 6 Leads8-SMD, Gull Wing8-SOP (0.150", 3.81mm Width)8-SOP (0.400", 10.16mm Width)14-DIP (0.300", 7.62mm), 4 Leads
Supplier Device Package
4-DIP4-SIP4-SMD4-SOP6-DIP6-Flatpack6-SMD8-DIP8-Flatpack8-SMD8-SOIC16-DIP16-SMD16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
563Results
Applied FiltersRemove All

Showing
of 563
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
82,800
In Stock
1,670,000
Factory
1 : $1.37000
Cut Tape (CT)
2,000 : $0.79744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
58,857
In Stock
10,200
Factory
1 : $1.44000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
6,153
In Stock
560,000
Factory
1 : $1.64000
Cut Tape (CT)
2,000 : $0.96161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
6,020
In Stock
32,900
Factory
1 : $1.73000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
50,813
In Stock
1 : $1.98000
Cut Tape (CT)
2,000 : $1.14925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1117NTR
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
25,195
In Stock
1 : $2.03000
Cut Tape (CT)
2,000 : $1.18453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V150 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
8,179
In Stock
2,000
Factory
1 : $2.06000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1117N
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
3,257
In Stock
30,600
Factory
1 : $2.13000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V150 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
81,630
In Stock
694,000
Factory
1 : $2.21000
Cut Tape (CT)
2,000 : $1.28997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
27,860
In Stock
1 : $2.35000
Cut Tape (CT)
2,000 : $1.37515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1009NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
18,189
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $1.28997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
6,695
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $1.28997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1025NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
15,765
In Stock
1 : $2.26000
Cut Tape (CT)
2,000 : $1.31812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1014N
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
6,018
In Stock
11,700
Factory
1 : $2.32000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1008N
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
4,052
In Stock
1 : $2.32000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1025N
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
1,627
In Stock
12,400
Factory
1 : $2.37000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1114N
SSR RELAY SPST-NC 400MA 0-60V
IXYS Integrated Circuits Division
1,520
In Stock
1 : $2.41000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1035NTR
SSR RELAY SPST-NO 100MA 0-350V
IXYS Integrated Circuits Division
3,239
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $1.43069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V100 mA35 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1230NTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
27,419
In Stock
1 : $2.51000
Cut Tape (CT)
2,000 : $1.46679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1004NTR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
3,856
In Stock
2,000
Factory
1 : $2.57000
Cut Tape (CT)
2,000 : $1.50106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1225NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
7,065
In Stock
1 : $2.60000
Cut Tape (CT)
2,000 : $1.51655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1330GRTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
3,791
In Stock
1 : $2.68000
Cut Tape (CT)
1,000 : $1.56631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
4-SOP
CPC1004N
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
10,726
In Stock
2,500
Factory
1 : $2.70000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1150NTR
SSR RELAY SPST-NC 120MA 0-350V
IXYS Integrated Circuits Division
13,261
In Stock
1 : $2.86000
Cut Tape (CT)
2,000 : $1.66992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 350 V120 mA50 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1019NTR
SSR RELAY SPST-NO 750MA 0-60V
IXYS Integrated Circuits Division
11,385
In Stock
282,000
Factory
1 : $3.09000
Cut Tape (CT)
2,000 : $1.80020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)AC1.2VDC0 V ~ 60 V750 mA600 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
Showing
of 563

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.