Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
1,000
In Stock
1 : $15.04000
Cut Tape (CT)
500 : $9.40004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V250 mA3 OhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON
50
In Stock
1 : $5.06000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.27VDC0 V ~ 60 V1.2 A600 mOhmsSMD (SMT) Tab6-SMD, Gull Wing6-SMD
PHOTORELAY; 1-FORM-B; DIP6; ROHS
TLP4590A(D4,F
PHOTORELAY; 1-FORM-B; DIP6; ROHS
Toshiba Semiconductor and Storage
50
In Stock
1 : $5.06000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC1.27VDC0 V ~ 60 V1.2 A600 mOhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
50
In Stock
1 : $5.06000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.27VDC0 V ~ 60 V1.2 A600 mOhmsSMD (SMT) Tab6-SMD (0.300", 7.62mm)6-SMD
Showing
1 - 4
of 4

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.