Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
LS240Dx(R)
LS240D12
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
235
In Stock
1 : $51.58000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 10VDC24 V ~ 280 V12 APC Pin4-SIP4-SIP
LS240Dx(R)
LS240D8
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
150
In Stock
1 : $46.41000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 10VDC24 V ~ 280 V8 APC Pin4-SIP4-SIP
LS240Dx(R)
LS240D8R
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
49
In Stock
1 : $48.26000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC4 ~ 10VDC24 V ~ 280 V8 APC Pin4-SIP4-SIP
LS240D12R
LS240D12R
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
0
In Stock
1 : $53.42000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC4 ~ 10VDC24 V ~ 280 V12 APC Pin4-SIP4-SIP
LS240Dx(R)
LSE240D8
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
3
In Stock
1 : $46.41000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross20 ~ 28VDC24 V ~ 280 V8 APC Pin4-SIP4-SIP
LS240Dx(R)
LSE240D12
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
0
In Stock
1 : $51.58000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross20 ~ 28VDC24 V ~ 280 V12 APC Pin4-SIP4-SIP
LS240Dx(R)
LSE240D8R
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
0
In Stock
20 : $45.97100
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC20 ~ 28VDC24 V ~ 280 V8 APC Pin4-SIP4-SIP
LS240Dx(R)
LSE240D12R
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
0
In Stock
20 : $50.87750
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC20 ~ 28VDC24 V ~ 280 V12 APC Pin4-SIP4-SIP
Showing
1 - 8
of 8

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.