Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
ABxxS
AB38S-Q
SSR RELAY SPST-NO 70MA 0-600V
Comus International
1,072
In Stock
1 : $3.67000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 600 V70 mA60 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
AC30S
AC38S-Q
SSR RELAY SPST-NO 60MA 0-600V
Comus International
1,185
In Stock
1 : $6.45000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 600 V60 mA60 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
AB38S-Q-R1
AB38S-Q-R1
SOP-4, 600V / 80MA, SSR RELAY SP
Bright Toward Industrial Co., Ltd.
5,000
In Stock
1 : $3.65000
Cut Tape (CT)
1,000 : $2.12999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 600 V70 mA60 OhmsGull Wing4-SMD, Gull Wing4-SOP
AC38S-Q-R1
AC38S-Q-R1
SOP-8, 600V / 80MA, SSR RELAY SP
Bright Toward Industrial Co., Ltd.
5,000
In Stock
1 : $6.53000
Cut Tape (CT)
1,000 : $3.81038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 600 V70 mA60 OhmsGull Wing8-SMD, Gull Wing8-SOP
AA30
AA30
DIP-6, 400V / 120MA, SSR RELAY S
Bright Toward Industrial Co., Ltd.
1,000
In Stock
1 : $5.32000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC-0 V ~ 400 V120 mA-PC Pin6-DIP (0.300", 7.62mm)6-DIP
AB47S
AB47S
80V 1.25A SSR RELAY SPST-NO
Bright Toward Industrial Co., Ltd.
167
In Stock
1 : $5.38000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC-0 V ~ 80 V1.25 A-Gull Wing4-SMD, Gull Wing4-SOP
AB38S-Q-R1
AB38S-Q
SOP-4, 600V / 80MA, SSR RELAY SP
Bright Toward Industrial Co., Ltd.
1,000
In Stock
1 : $6.22000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC-0 V ~ 600 V70 mA-Gull Wing4-SMD, Gull Wing4-SOP
AC30S-R1
AC30S
SOP-8, 400V / 120MA, SSR RELAY S
Bright Toward Industrial Co., Ltd.
781
In Stock
1 : $7.40000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC-0 V ~ 400 V85 mA-Gull Wing8-SMD, Gull Wing8-SOP
AC45S-Q
AC45S-Q
SSR RELAY DPST-NO 160MA 0-60V
Bright Toward Industrial Co., Ltd.
815
In Stock
1 : $7.80000
Tube
Tube
ActiveSurface MountDPST-NO (2 Form A)AC, DC1.17VDC0 V ~ 60 V160 mA5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
AC38
AC38
DIP-8, 600V / 80MA, SSR RELAY SP
Bright Toward Industrial Co., Ltd.
1,000
In Stock
1 : $9.12000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC-0 V ~ 600 V70 mA-PC Pin8-DIP (0.300", 7.62mm)8-DIP
AC38S-Q-R1
AC38S-Q
SOP-8, 600V / 80MA, SSR RELAY SP
Bright Toward Industrial Co., Ltd.
1,000
In Stock
1 : $11.12000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC-0 V ~ 600 V70 mA-Gull Wing8-SMD, Gull Wing8-SOP
AA47-PA
AA47
DIP-6, 80V / 1.5A, SSR RELAY SPS
Bright Toward Industrial Co., Ltd.
39
In Stock
1 : $8.09000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC-0 V ~ 80 V2 A-PC Pin6-DIP (0.300", 7.62mm)6-DIP
0
In Stock
Check Lead Time
1,000 : $1.19621
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V200 mA5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
AB47S-Q
AB47S-Q-R1
80V 1.5A SSR RELAY SPST-NO T&R
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $4.10000
Cut Tape (CT)
1,000 : $2.39039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 80 V1.25 A160 mOhmsGull Wing4-SMD, Gull Wing4-SOP
AB45S-Q
AB45S-Q
SSR RELAY SPST-NO 200MA 0-60V
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $2.76000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V200 mA5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
AC45S-Q-R1
AC45S-Q-R1
SOP-8, 60V / 200MA, SSR RELAY SP
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $5.75000
Cut Tape (CT)
1,000 : $3.36079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V100 mA5 OhmsGull Wing8-SMD, Gull Wing8-SOP
AB30S-Q-R1
AB30S-Q
SOP-4, 400V / 120MA, SSR RELAY S
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $5.58000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC-0 V ~ 400 V100 mA-Gull Wing4-SMD, Gull Wing4-SOP
0
In Stock
Check Lead Time
1 : $6.56000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC-0 V ~ 80 V1.25 A-Gull Wing4-SMD, Gull Wing4-SOP
Showing
of 18

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.