Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
6-SMD
SSR RELAY SPST-NO 140MA 0-400V
$11.09000
1,052 - Immediate
Infineon TechnologiesInfineon Technologies
1
PVU414SPBF-ND
PVU, HEXFET®
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA27 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMT
PVU414PBF
SSR RELAY SPST-NO 140MA 0-400V
$11.09000
3,276 - Immediate
Infineon TechnologiesInfineon Technologies
1
PVU414PBF-ND
PVU, HEXFET®
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA27 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-SMD
SSR RELAY SPST-NO 140MA 0-400V
MARKETPLACE PRODUCT
$5.08895
0 - Immediate
Infineon TechnologiesInfineon Technologies
38
Non-Stock
PVU414S-TPBF-ND
2156-PVU414S-TPBF-ND
PVU, HEXFET®
Tape & Reel (TR)
Bulk
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA27 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMT
6-DIP Pkg
SSR RELAY SPST-NO 140MA 0-400V
Obsolete
0 - Immediate
Infineon TechnologiesInfineon Technologies
-
Non-Stock
PVU414-ND
PVU, HEXFET®
Tube
ObsoleteThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA27 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-SMD Pkg PVT
SSR RELAY SPST-NO 140MA 0-400V
Obsolete
0 - Immediate
Infineon TechnologiesInfineon Technologies
-
Non-Stock
PVU414S-ND
PVU, HEXFET®
Tube
ObsoleteSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA27 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMT
6-SMD Pkg PVT
SSR RELAY SPST-NO 140MA 0-400V
Obsolete
0 - Immediate
Infineon TechnologiesInfineon Technologies
-
Non-Stock
PVU414S-T-ND
PVU, HEXFET®
Tape & Reel (TR)
ObsoleteSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA27 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMT
Showing
1 - 6
of 6

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.