Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
PVX6012PBF
SSR RELAY SPST-NO 1A 0-280V
$15.96000
0 - Immediate
Infineon TechnologiesInfineon Technologies
1
PVX6012PBF-ND
PVX, HEXFRED™
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 280 V1 APC Pin14-DIP (0.300", 7.62mm), 4 Leads14-DIP
14-DIP Pkg 4 Lead
SSR RELAY SPST-NO 1A 0-280V
Obsolete
0 - Immediate
Infineon TechnologiesInfineon Technologies
-
Non-Stock
PVX6012-ND
PVX, HEXFRED™
Tube
ObsoleteThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 280 V1 APC Pin14-DIP (0.300", 7.62mm), 4 Leads14-DIP
Showing
1 - 2
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.