Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
SSR RELAY SPST-NO 30A 48-660V
RLY60100
SSR RELAY SPST-NO 30A 48-660V
Red Lion Controls
0
In Stock
1 : $351.15000
Bulk
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 660 V30 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY SPST-NO 25A 24-660V
RLY60000
SSR RELAY SPST-NO 25A 24-660V
Red Lion Controls
0
In Stock
Obsolete
Bulk
ObsoleteDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC24 V ~ 660 V25 AScrew TerminalSSR with Integrated Heat Sink-
Showing
1 - 2
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.