Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
SSR RELAY 3PST-NO 25A 48-600V
RLY70100
SSR RELAY 3PST-NO 25A 48-600V
Red Lion Controls
0
In Stock
1 : $589.83000
Bulk
Bulk
ActiveDIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 600 V25 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY 3PST-NO 25A 24-660V
RLY70000
SSR RELAY 3PST-NO 25A 24-660V
Red Lion Controls
0
In Stock
Obsolete
Bulk
ObsoleteDIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDC24 V ~ 660 V25 AScrew TerminalSSR with Integrated Heat Sink-
Showing
1 - 2
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.