Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
SSR RELAY SPST-NO 10A 24-280V
CTD2410
SSR RELAY SPST-NO 10A 24-280V
Sensata-Crydom
0
In Stock
Obsolete
Bulk
ObsoleteChassis MountSPST-NO (1 Form A)AC, Zero Cross3.5 ~ 15VDC24 V ~ 280 V10 AScrew TerminalHockey Puck-
SSR RELAY SPST-NO 25A 24-280V
CTD2425
SSR RELAY SPST-NO 25A 24-280V
Sensata-Crydom
0
In Stock
Obsolete
Bulk
ObsoleteChassis MountSPST-NO (1 Form A)AC, Zero Cross3.5 ~ 15VDC24 V ~ 280 V25 AScrew TerminalHockey Puck-
Showing
1 - 2
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.