Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
LH1510AT
SSR RELAY SPST-NO 200MA 0-200V
$4.16000
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
LH1510AT-ND
LH1510
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA15 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-SMD
SSR RELAY SPST-NO 200MA 0-200V
$4.38000
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
LH1510AABTRTR-ND
LH1510AABTRCT-ND
LH1510AABTRDKR-ND
LH1510
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA15 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
LH1510AAB
SSR RELAY SPST-NO 200MA 0-200V
$4.23000
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
LH1510AAB-ND
LH1510
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA15 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
RELAY SSR SPST 6DIP
RELAY SSR SPST 6DIP
Obsolete
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
-
Non-Stock
LH1510-3039-ND
LH1510
-
Obsolete----------
Showing
1 - 4
of 4

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.