Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
LH1520AAC
LH1520AAC
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
2,000
In Stock
1 : $7.89000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
LH1520AB
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
873
In Stock
1 : $7.89000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
LH1520AAC
LH1520AACTR
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
1 : $8.08000
Cut Tape (CT)
1,000 : $4.70979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
Showing
1 - 3
of 3

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.