Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
LC Series
SSR RELAY SPST-NO 1.5A 12-280V
Obsolete
0 - Immediate
Sensata-CrydomSensata-Crydom
-
Non-Stock
CC1586-ND
LC
Bulk
ObsoleteThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 10VDC12 V ~ 280 V1.5 APC Pin4-SIP4-Mini SIP
LC Series
SSR RELAY SPST-NO 1.5A 12-280V
MARKETPLACE PRODUCT
Obsolete
0 - Immediate
Sensata-CrydomSensata-Crydom
-
Non-Stock
CC1585-ND
2266-LC241R-ND
LC
Bulk
Tube
ObsoleteThrough HoleSPST-NO (1 Form A)AC4 ~ 10VDC12 V ~ 280 V1.5 APC Pin4-SIP4-Mini SIP
LC Series
SSR RELAY SPST-NO 2A 12-280V
Obsolete
0 - Immediate
Sensata-CrydomSensata-Crydom
-
Non-Stock
LC242-ND
LC
Bulk
ObsoleteThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 10VDC12 V ~ 280 V2 APC Pin4-SIP4-Mini SIP
LC Series
SSR RELAY SPST-NO 2A 12-280V
Obsolete
0 - Immediate
Sensata-CrydomSensata-Crydom
-
Non-Stock
LC242R-ND
LC
Bulk
ObsoleteThrough HoleSPST-NO (1 Form A)AC4 ~ 10VDC12 V ~ 280 V2 APC Pin4-SIP4-Mini SIP
Showing
1 - 4
of 4

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.