Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
VOR2121B8T
SSR RELAY SPST-NO 200MA 0-250V
$6.10000
523 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOR2121B8TTR-ND
VOR2121B8TCT-ND
VOR2121B8TDKR-ND
VOR2121
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.36VDC0 V ~ 250 V200 mA15 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
SSR RELAY SPST-NO 200MA 0-250V
$5.79000
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOR2121A8-ND
VOR2121
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.36VDC0 V ~ 250 V200 mA15 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
SSR RELAY SPST-NO 200MA 0-250V
SSR RELAY SPST-NO 200MA 0-250V
$3.38275
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
2,000
Non-Stock
VOR2121B8-ND
VOR2121
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.36VDC0 V ~ 250 V200 mA15 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
Showing
1 - 3
of 3

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.