Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
2941374
SSR RELAY SPST-NO 3A 3-30V
$177.68000
17 - Immediate
303 - Factory
Phoenix ContactPhoenix Contact
1
277-4885-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC24VDC3 V ~ 30 V3 AScrew TerminalModule-
2964623
SSR RELAY SPST-NO 800MA 10-253V
$177.68000
4 - Immediate
Phoenix ContactPhoenix Contact
1
277-14968-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross5VDC10 V ~ 253 V800 mAScrew TerminalModule-
2941387
SSR RELAY SPST-NO 3A 3-30V
$189.74000
4 - Immediate
Phoenix ContactPhoenix Contact
1
277-5080-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC12VDC3 V ~ 30 V3 AScrew TerminalModule-
2941361
SSR RELAY SPST-NO 3A 3-30V
$193.43000
8 - Immediate
161 - Factory
Phoenix ContactPhoenix Contact
1
277-4917-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC5VDC3 V ~ 30 V3 AScrew TerminalModule-
2964296
SSR RELAY SPST-NO 3A 3-30V
$171.30000
1 - Immediate
Phoenix ContactPhoenix Contact
1
277-5145-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC24VDC3 V ~ 30 V3 AScrew TerminalModule-
POWER OPTOCOUPLER 12VDC
POWER OPTOCOUPLER 12VDC
$113.97000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
2961749-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC12VDC5 V ~ 30 V10 AScrew TerminalModule-
2964649
SSR RELAY SPST-NO 800MA 10-253V
$177.68000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
277-8210-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross24VDC10 V ~ 253 V800 mAScrew TerminalModule-
SSR RELAY SPST-NO 800MA 10-253V
SSR RELAY SPST-NO 800MA 10-253V
$177.68000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
2964636-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross12VDC10 V ~ 253 V800 mAScrew TerminalModule-
2964322
SSR RELAY SPST-NO 10A 5-30V
$210.37000
0 - Immediate
57 - Factory
Phoenix ContactPhoenix Contact
1
Non-Stock
277-5032-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC24VDC5 V ~ 30 V10 AScrew TerminalModule-
RELAY GEN PURPOSE
RELAY GEN PURPOSE
$219.02000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
2954280-ND
DEK-OV
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC230VAC48 V ~ 280 V3 AScrew TerminalModule-
Showing
1 - 10
of 10

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.