- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $377.94000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 50 V ~ 280 V | 45 A | Screw Terminal | Hockey Puck with Heat Sink | - | |||
0 In Stock | 1 : $279.80000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 660 V | 30 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock | 1 : $315.89000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 660 V | 45 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock | 1 : $575.18000 Bulk | Bulk | Active | DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 25 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 660 V | 25 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 660 V | 40 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 660 V | 25 A | Screw Terminal | SSR with Integrated Heat Sink | - |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.