- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,504 In Stock | 1 : $2.72000 Cut Tape (CT) 1,000 : $1.59027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 900 mA | - | Gull Wing | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | |||
15,000 In Stock | 1,000 : $1.89526 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
10,000 In Stock | 1,000 : $2.33095 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
1,638 In Stock | 1 : $4.36000 Cut Tape (CT) 1,000 : $2.54879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 1.1 A | 700 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
455 In Stock | 1 : $4.67000 Cut Tape (CT) 1,000 : $2.72307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
1,972 In Stock | 1 : $4.78000 Cut Tape (CT) 1,000 : $2.78842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
2,005 In Stock | 1 : $4.78000 Cut Tape (CT) 1,000 : $2.78842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
8,384 In Stock | 1 : $4.67000 Cut Tape (CT) 1,000 : $2.72307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
2,315 In Stock | 1 : $5.49000 Cut Tape (CT) 1,000 : $3.20233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
1,217 In Stock | 1 : $5.15000 Cut Tape (CT) 1,000 : $3.00627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
16,811 In Stock | 1 : $6.90000 Cut Tape (CT) 1,000 : $4.03014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 35 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
38 In Stock | 1 : $6.90000 Cut Tape (CT) 1,000 : $4.03014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 80 mA | 50 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
246 In Stock | 1 : $7.72000 Cut Tape (CT) 1,000 : $4.50940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 25 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
2,516 In Stock | 1 : $8.29000 Cut Tape (CT) 1,000 : $4.83617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 50 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
6,325 In Stock | 1 : $7.88000 Cut Tape (CT) 1,000 : $4.59654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
37 In Stock | 1 : $8.36000 Cut Tape (CT) 1,000 : $4.87974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
2,000 In Stock | 1,000 : $4.83617 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1.25 A | 500 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock | 1 : $4.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
4,900 In Stock | 1 : $8.07000 Cut Tape (CT) 1,000 : $4.70546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.14VDC | 0 V ~ 250 V | 200 mA | 8 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
7,090 In Stock | 1 : $8.63000 Cut Tape (CT) 1,000 : $5.03223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 40 V | 1.6 A | 150 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
1,991 In Stock | 1 : $4.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
5,752 In Stock | 1 : $8.29000 Cut Tape (CT) 1,000 : $4.84185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1.25 A | 500 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
2,185 In Stock | 1 : $8.74000 Cut Tape (CT) 1,000 : $5.09758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.14VDC | 0 V ~ 250 V | 200 mA | 8 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
4,385 In Stock | 1 : $9.18000 Cut Tape (CT) 3,500 : $5.26330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 120 mA | 15 Ohms | SMD (SMT) Tab | 4-SMD (0.175", 4.45mm) | 4-SSOP | |||
10,517 In Stock | 1 : $8.89000 Cut Tape (CT) 3,500 : $5.09214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 25 V | 150 mA | 7.5 Ohms | SMD (SMT) Tab | 4-SMD (0.175", 4.45mm) | 4-SSOP |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.