Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
AQV258H5
AQV258H5
SSR RELAY SPST-NO 0.020A 1500V D
Panasonic Electric Works
50
In Stock
1 : $18.48000
Tube
Tube
ActiveThrough HoleDPST-NO (2 Form A)AC, DC1.32VDC0 V ~ 1500 V20 mA500 OhmsPC Pin6-DIP (0.300", 7.62mm), 5 Leads6-DIP
AQV258H5A
AQV258H5AX
SSR RELAY SPST-NO 0.020A 1500V S
Panasonic Electric Works
410
In Stock
1 : $18.48000
Cut Tape (CT)
1,000 : $10.77983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountDPST-NO (2 Form A)AC, DC1.32VDC0 V ~ 1500 V20 mA500 OhmsGull Wing6-SMD (0.300", 7.62mm), 5 Leads6-SMD
AQV258H5A
AQV258H5A
SSR RELAY SPST-NO 0.020A 1500V S
Panasonic Electric Works
489
In Stock
1 : $18.48000
Tube
Tube
ActiveSurface MountDPST-NO (2 Form A)AC, DC1.32VDC0 V ~ 1500 V20 mA500 OhmsGull Wing6-SMD (0.300", 7.62mm), 5 Leads6-SMD
AQV258H5A
AQV258H5AZ
SSR RELAY SPST-NO 0.020A 1500V S
Panasonic Electric Works
0
In Stock
1,000 : $10.39484
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountDPST-NO (2 Form A)AC, DC1.32VDC0 V ~ 1500 V20 mA500 OhmsGull Wing6-SMD (0.300", 7.62mm), 5 Leads6-SMD
Showing
1 - 4
of 4

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.