Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,072 In Stock 54,175 Factory | 1 : $5.63000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 2 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - | |||
301 In Stock 575 Factory | 1 : $5.75000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 1.5 A | Gull Wing | -40°C ~ 85°C | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | CSA, UL | - | - | |||
2,727 In Stock 23,450 Factory | 1 : $6.70000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 3 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - | |||
3,913 In Stock | 1 : $6.85000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - | |||
2,345 In Stock 400 Factory | 1 : $7.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 3 A | Gull Wing | -40°C ~ 85°C | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | CSA, UL | - | - | |||
1,617 In Stock | 1 : $13.91000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 5 A | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, UL | - | - | |||
3,900 In Stock 5,000 Factory | 1 : $2.29000 Cut Tape (CT) 1,000 : $1.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 250 mA | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
300 In Stock | 1 : $6.42000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - | |||
338 In Stock 1,075 Factory | 1 : $10.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 600 V | 3 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - | |||
592 In Stock | 1 : $2.13000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 250 mA | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
476 In Stock | 1 : $2.13000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 250 mA | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
231 In Stock | 1 : $6.29000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
4,970 In Stock 2,000 Factory | 1 : $9.23000 Cut Tape (CT) 1,000 : $5.38140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
1,682 In Stock 400 Factory | 1 : $9.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
800 In Stock | 1 : $10.97000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 500 mA | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
90 In Stock | 1 : $7.50000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 20 V ~ 240 V | 2 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1 : $6.75000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1 : $19.23000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CSA, UL | - | - | |||
0 In Stock 300 Factory Check Lead Time | 100 : $5.63990 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 600 V | 1.5 A | Gull Wing | -40°C ~ 85°C | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1,000 : $1.86466 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 250 mA | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 250 : $2.23764 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 250 mA | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UL | - | - | |||
0 In Stock 800 Factory Check Lead Time | 250 : $2.23764 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 250 mA | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, UL | - | - | |||
0 In Stock 375 Factory Check Lead Time | 250 : $4.16948 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
0 In Stock 1,000 Factory Check Lead Time | 1,000 : $5.18515 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 500 mA | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 250 : $6.57516 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 500 mA | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - |