Solid State Relays (SSR)

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
1,403
In Stock
1 : $5.93000
Cut Tape (CT)
1,500 : $3.86042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
4 A
60 mOhms
Gull Wing
-40°C ~ 110°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, cUL, UL, VDE
-
-
0
In Stock
Check Lead Time
1 : $5.93000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
4 A
60 mOhms
PC Pin
-40°C ~ 110°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, cUL, UL, VDE
-
-
0
In Stock
Active
Bulk
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
4 A
60 mOhms
SMD (SMT) Tab
-40°C ~ 110°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, cUL, UL, VDE
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.