Solid State Relays (SSR)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AC, DCDC
Package / Case
6-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 4 Leads6-SOP (0.179", 4.55mm), 4 Leads
Supplier Device Package
6-SMD6-SOP6-SOP (2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8,368
In Stock
1 : $2.24000
Cut Tape (CT)
3,000 : $1.40284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
7,919
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $1.31594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
SSR RELAY SPST-NO 400MA 0-60V
TLP170AM(E
SSR RELAY SPST-NO 400MA 0-60V
Toshiba Semiconductor and Storage
0
In Stock
Active
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
cUL, UL, VDE
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.