Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $16.61000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 330 V | 25 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $18.02000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 480 V | 25 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $21.23000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 330 V | 40 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $17.89000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 330 V | 40 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $17.98000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 480 V | 40 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $18.02000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 330 V | 25 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $18.05000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 48 V ~ 480 V | 40 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - | |||
0 In Stock Check Lead Time | 1 : $18.16000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 48 V ~ 480 V | 25 A | Screw Terminal | -30°C ~ 80°C | - | - | CE | - | - |