Solid State Relays (SSR)

Results: 9,337
Stocking Options
Environmental Options
Media
Exclude
9,337Results

Showing
of 9,337
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
109,948
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.86145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
CQC, cUR, UR, VDE
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
67,292
In Stock
50,000
Factory
1 : $1.59000
Cut Tape (CT)
2,000 : $1.08283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
15,217
In Stock
26,500
Factory
1 : $1.65000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
18,214
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $0.66173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
10,698
In Stock
1 : $1.89000
Cut Tape (CT)
2,000 : $1.29066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
12,072
In Stock
1 : $1.99000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
62,648
In Stock
1 : $1.98000
Cut Tape (CT)
3,000 : $1.32372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
48,552
In Stock
1 : $1.98000
Cut Tape (CT)
3,000 : $1.32372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
2,061
In Stock
1 : $1.98000
Cut Tape (CT)
3,000 : $1.32372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
ABxxS
SSR RELAY SPST-NO 120MA 0-350V
Comus International
10,365
In Stock
1 : $2.04000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
45,095
In Stock
1 : $2.24000
Cut Tape (CT)
2,000 : $1.52551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4,047
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $1.41719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
cUL, UL, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
19,653
In Stock
1 : $2.15000
Cut Tape (CT)
1,000 : $1.52254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
9,237
In Stock
1 : $2.15000
Cut Tape (CT)
2,500 : $1.45381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 600 V
0 V ~ 600 V
90 mA
60 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
cUL, UL, VDE
-
-
4-SOP
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
24,039
In Stock
1 : $2.30000
Cut Tape (CT)
2,000 : $1.56938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
14,780
In Stock
16,000
Factory
1 : $2.18000
Cut Tape (CT)
500 : $1.29560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
20,051
In Stock
12,700
Factory
1 : $2.34000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
498
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $1.43144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP
SSR RELAY SPST-NC 75MA 0-60V
IXYS Integrated Circuits Division
2,235
In Stock
1 : $2.43000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 100MA 0-400V
IXYS Integrated Circuits Division
5,911
In Stock
16,000
Factory
1 : $2.45000
Cut Tape (CT)
2,000 : $1.66826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
53,258
In Stock
24,000
Factory
1 : $2.49000
Cut Tape (CT)
2,000 : $1.70005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
28,942
In Stock
1 : $2.49000
Cut Tape (CT)
2,000 : $1.70005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
15,456
In Stock
1 : $2.49000
Cut Tape (CT)
2,000 : $1.70005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
4,334
In Stock
1 : $2.49000
Cut Tape (CT)
2,000 : $1.70005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
35,319
In Stock
1 : $2.35000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
Showing
of 9,337

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.