Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : $228.54000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 20 A | 18 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
35 In Stock | 1 : $101.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 12VDC | 12 V ~ 300 V | 1 A | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - |