Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Fastening Type
Features
Housing Color
Wire Gauge
Contact Material
Contact Finish
Housing Material
Operating Temperature
2038638103
LITE-TRAP CONTACT TERMINAL
$0.36000
14,496 - Immediate
MolexMolex
1
WM17990TR-ND
WM17990CT-ND
WM17990DKR-ND
Lite-Trap
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireReceptacle, Poke-In Wire1Surface Mount, Right AngleSolder---Natural18-24 AWGCopper AlloyTin--60°C ~ 130°C
2023940110
VERTICAL LITE TRAP CONN. HEADER
$0.77000
9,107 - Immediate
MolexMolex
1
WM17157TR-ND
WM17157CT-ND
WM17157DKR-ND
Lite-Trap
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireReceptacle, Poke-In Wire1Surface MountSolder---Natural18 AWGPhosphor BronzeTinLiquid Crystal Polymer (LCP)-40°C ~ 130°C
1041880110
CONN SSL RECEPTACLE 1POS SOLDER
$0.76000
42,309 - Immediate
MolexMolex
1
Non-Stock
WM10424TR-ND
WM10424CT-ND
WM10424DKR-ND
Lite-Trap
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire1Surface Mount, Right AngleSolder---Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Halogen Free-40°C ~ 130°C
1042660110
BOTTOM ENTRY LITE-TRAP CONN. 1CK
$1.09000
2,154 - Immediate
MolexMolex
1
Non-Stock
WM12961TR-ND
WM12961CT-ND
WM12961DKR-ND
Lite-Trap
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire1Board Cutout, Surface Mount, Right Angle, Bottom EntrySolder---Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen Free-60°C ~ 130°C
1041880210
CONN SSL RCPT 2POS 4MM SOLDER
$1.02000
3,000 - Immediate
MolexMolex
1
Non-Stock
WM10425TR-ND
WM10425CT-ND
WM10425DKR-ND
Lite-Trap
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire2Surface Mount, Right AngleSolder0.157" (4.00mm)--Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Halogen Free-40°C ~ 130°C
1042660210
BOTTOM ENTRY LITE-TRAP CONN. 2CK
$1.27000
50 - Immediate
MolexMolex
1
Non-Stock
WM12962TR-ND
WM12962CT-ND
WM12962DKR-ND
Lite-Trap
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire2Board Cutout, Surface Mount, Right Angle, Bottom EntrySolder0.157" (4.00mm)--Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Halogen Free-60°C ~ 130°C
Showing
1 - 6
of 6

Solid State Lighting Connectors


Products in the solid-state lighting connector family are interconnect products designed and marketed with particular focus on the needs of LED-based illumination applications. In general, this implies a focus on low product and assembly costs, predominantly for wire-to-board applications with relatively low mating cycle life expectancies and current capacities of a few amperes or less.