Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Wire Gauge
Features
Contact Finish
Contact Material
Fastening Type
Housing Color
Housing Material
Operating Temperature
709176001
CONN SSL IDC CONTACT 22AWG SLDR
$0.40000
188,267 - Immediate
104,000 - Factory
KYOCERA AVXKYOCERA AVX
1
478-6141-2-ND
478-6141-1-ND
478-6141-6-ND
Stript™ 9176-400
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireContact, IDC1Surface MountSolder-22 AWG-TinPhosphor Bronze----40°C ~ 125°C
709176001
CONN SSL IDC CONTACT 24AWG SLDR
$0.40000
46,254 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-6142-2-ND
478-6142-1-ND
478-6142-6-ND
Stript™ 9176-400
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireContact, IDC1Surface MountSolder-24 AWG-TinPhosphor Bronze----40°C ~ 125°C
709176001501006
CONN SSL IDC CONTACT 18AWG SLDR
$0.40000
70,786 - Immediate
50,000 - Factory
KYOCERA AVXKYOCERA AVX
1
478-6088-2-ND
478-6088-1-ND
478-6088-6-ND
Stript™ 9176-400
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireContact, IDC1Surface MountSolder-18 AWG-TinPhosphor Bronze----40°C ~ 125°C
709176001
CONN SSL IDC CONTACT 26AWG SLDR
$0.40000
188,357 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-12312-2-ND
478-12312-1-ND
478-12312-6-ND
Stript™ 9176-400
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireContact, IDC1Surface MountSolder-26 AWG-TinPhosphor Bronze----40°C ~ 125°C
709176001
CONN SSL IDC CONTACT 28AWG SLDR
$0.40000
1,814 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-6973-2-ND
478-6973-1-ND
478-6973-6-ND
Stript™ 9176-400
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireContact, IDC1Surface MountSolder-28 AWG-TinPhosphor Bronze----40°C ~ 125°C
Showing
1 - 5
of 5

Solid State Lighting Connectors - Contacts


Products in the solid state lighting connector contact family are interconnect products designed for use in LED-based illumination applications, which are characterized by a need for wire-to-board and board-to-board interconnects having low product and assembly costs, low mating cycle lives, and current carrying capacities of a few amperes or less. The convention of a "contact" referencing a wire-applied component that is subsequently inserted into a "housing" has not been well maintained in this context, resulting in similar products also being catalogued as solid state lighting connectors.