Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
AER
PIEZO ACTUATOR, AER, RESIN, 9.1M
$940.55000
2 - Immediate
KEMETKEMET
1
399-AER13.6X10X10DF-ND
AER
Box
ActivePiezoelectric--150VDC9.1µm--Chassis MountWire Leads0.535" Dia x 0.394" L (13.60mm x 10.00mm)--
AER
PIEZO ACTUATOR, AER, RESIN, 13.2
$1,034.60000
2 - Immediate
KEMETKEMET
1
399-AER13.6X10X13.5DF-ND
AER
Box
ActivePiezoelectric--150VDC13.2µm--Chassis MountWire Leads0.535" Dia x 0.531" L (13.60mm x 13.50mm)--
AER
PIEZO ACTUATOR, AER, RESIN, 9.1M
$1,128.66000
2 - Immediate
KEMETKEMET
1
399-AER20X15.4X10DF-ND
AER
Box
ActivePiezoelectric--150VDC9.1µm--Chassis MountWire Leads0.787" Dia x 0.394" L (20.00mm x 10.00mm)--
AER
PIEZO ACTUATOR, AER, RESIN, 13.2
$1,241.52000
0 - Immediate
KEMETKEMET
1
399-AER20X15.4X13.5DF-ND
AER
Box
ActivePiezoelectric--150VDC13.2µm--Chassis MountWire Leads0.787" Dia x 0.531" L (20.00mm x 13.50mm)--
Showing
1 - 4
of 4

Solenoids, Actuators


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys