Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Terminal Strips
Number of Distribution Buses
Number of Tie Points (Total)
Number of 5-Tie Point Terminals
Number of Binding Posts
Size / Dimension
PB-103M
BREADBOARD ASSEMBLY 9.06X6.89"
$64.39000
341 - Immediate
Global SpecialtiesGlobal Specialties
1
GSPB-103M-ND
PB
Bulk
ActiveAssembly (On Frame)35239037849.06" L x 6.89" W (230.0mm x 175.0mm)
PB-104M
BREADBOARD ASSEMBLY 9.45X8.27"
$92.01000
84 - Immediate
Global SpecialtiesGlobal Specialties
1
GSPB-104M-ND
PB
Bulk
ActiveAssembly (On Frame)47322050449.45" L x 8.27" W (240.0mm x 210.0mm)
PB-83M
BREADBOARD ASSEMBLY 7.20X3.74"
$28.64000
45 - Immediate
Global SpecialtiesGlobal Specialties
1
GSPB-83M-ND
PB
Bulk
ActiveAssembly (On Frame)1283012637.20" L x 3.74" W (183.0mm x 95.0mm)
PB-101M
BREADBOARD ASSEMBLY 8.46X3.94"
$33.06000
8 - Immediate
Global SpecialtiesGlobal Specialties
1
GSPB-101M-ND
PB
Bulk
ActiveAssembly (On Frame)21136025228.46" L x 3.94" W (215.0mm x 100.0mm)
PB-70M
BREADBOARD ASSEMBLY 8.46X5.12"
$54.12000
29 - Immediate
Global SpecialtiesGlobal Specialties
1
GSPB-70M-ND
PB
Bulk
ActiveAssembly (On Frame)24166025238.46" L x 5.12" W (215.0mm x 130.0mm)
PB-105M
BREADBOARD ASSEMBLY 12.01X9.45"
$168.96000
8 - Immediate
Global SpecialtiesGlobal Specialties
1
GSPB-105M-ND
PB
Box
ActiveAssembly (On Frame)6114560708512.01" L x 9.45" W (305.0mm x 240.0mm)
Showing
1 - 6
of 6

Solderless Breadboards


Solderless breadboard products provide a convenient means of interconnecting electronic components in hobby, educational, or development contexts, without the need for soldering or similar fixation processes. Composed of U-shaped metallic contacts positioned beneath a grid of holes in an electrically insulating housing, component leads, and wire segments inserted through the holes in the insulator are electrically connected and retained under spring tension by the contacts beneath. Though easily reconfigurable and thus ideal for experimentation, they do not provide mechanically robust interconnections, and introduce significant parasitic circuit elements which make them ill-suited for high-speed circuits.