Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
4900-454G
4900-454G
SOLDER LF SN96 21GAUGE 1LB
MG Chemicals
29
In Stock
1 : $187.04000
Spool
Spool
ActiveWire SolderSn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)0.032" (0.81mm)423 ~ 430°F (217 ~ 221°C)No-Clean20 AWG, 21 SWG-Lead FreeSpool, 1 lb (454 g)60 Months-65°F ~ 80°F (18°C ~ 27°C)
4900P-25G
4900P-25G
LEAD FREE NO CLEAN SOLDER PASTE
MG Chemicals
54
In Stock
1 : $51.16000
Bulk
Bulk
ActiveSolder PasteSn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)-423 ~ 430°F (217 ~ 221°C)No-Clean--Lead FreeSyringe, 0.88 oz (25g)24 MonthsDate of Manufacture35°F ~ 50°F (2°C ~ 10°C)
4900-112G
4900-112G
SOLDER LF SN96 21GAUGE .25LBS
MG Chemicals
32
In Stock
1 : $84.84000
Spool
Spool
ActiveWire SolderSn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)0.032" (0.81mm)423 ~ 430°F (217 ~ 221°C)No-Clean20 AWG, 21 SWG-Lead FreeSpool, 4 oz (113.40g)60 MonthsDate of Manufacture65°F ~ 80°F (18°C ~ 27°C)
4900-227G
4900-227G
SOLDER LF SN96 21GAUGE .5LBS
MG Chemicals
20
In Stock
1 : $135.77000
Spool
Spool
ActiveWire SolderSn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)0.032" (0.81mm)423 ~ 430°F (217 ~ 221°C)No-Clean20 AWG, 21 SWG-Lead FreeSpool, 8 oz (227g), 1/2 lb60 Months-65°F ~ 80°F (18°C ~ 27°C)
SAC305, Sn96.2Ag2.8Cu0.4 2PK
4900-18G
SAC305, Sn96.2Ag2.8Cu0.4 2PK
MG Chemicals
10
In Stock
1 : $36.73000
Box
Box
ActiveWire SolderSn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)0.032" (0.81mm)423°F (217°C)No-Clean, Rosin Activated (RA)21 AWG, 21 SWG-Lead FreeTube, 0.74 oz (21g)--64°F ~ 81°F (18°C ~ 27°C)
4900P-250G
4900P-250G
LEAD FREE NO CLEAN SOLDER PASTE
MG Chemicals
2
In Stock
1 : $162.31000
Bulk
Bulk
ActiveSolder PasteSAC305-423 ~ 430°F (217 ~ 221°C)No-Clean--Lead FreeJar, 8.8 oz (250g)24 MonthsDate of Manufacture35°F ~ 50°F (2°C ~ 10°C)
4900-35G
4900-35G
SOLDER LF SN96 21GAUGE 0.6OZ
MG Chemicals
0
In Stock
Obsolete
Box
ObsoleteWire SolderSn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)0.032" (0.81mm)423 ~ 430°F (217 ~ 221°C)No-Clean20 AWG, 21 SWG-Lead FreeTube, 0.60 oz (17g)--65°F ~ 80°F (18°C ~ 27°C)
Showing
of 7

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.