Showing
1 - 25
of 1,880
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Diameter
Length
Color
Features
CWT-3801
SLDR SLEEVE WIRE-WIRE 0.065" CLR
$0.94000
31,220 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132431-ND
SolderSleeve CWT, One-Step
Box
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
470037-000
SLDR SLEEVE WIRE-WIRE 0.105" CLR
$1.29000
35,511 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CWT-9002-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Clear-
CWT-9001
SLDR SLEEVE WIRE-WIRE 0.065" CLR
$1.33000
3,377 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CWT9001-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
C67976-000
SLDR SLEEVE WIRE-WIRE 0.065" CLR
$1.38000
18,216 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104848-ND
SolderSleeve B-155
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Transparent - Clear-
675714-000
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
$2.61000
3,441 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
675714-000-ND
SolderSleeve SO96
Box
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
CWT-5-W122-5
SLDR SLV WIRE-WIRE 0.169/0.189"
$3.51000
11,091 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CWT-5-W122-5-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)ClearPre-Installed Lead Wire
SO63-3-55-22-90
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
$3.62000
10,681 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SO63-3-55-22-90-ND
SolderSleeve SO63
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant, Pre-Installed Lead Wire
CWT-7-W122-5
SLDR SLV WIRE-WIRE 0.252/0.287"
$3.92000
3,736 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CWT7W1225-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.252" (6.40mm), 0.287" (7.29mm)1.279" (32.50mm)ClearPre-Installed Lead Wire
346108-000
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
$4.06000
36,200 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
S02-13-R-ND
SolderSleeve S02
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant, Pre-Installed Lead Wire
B-040-2x-N
SLDR SLEEVE WIRE-PIN 0.175" BLU
$10.78000
5,262 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
B-040-24-N-ND
SolderSleeve B-040
Bulk
ActiveWire to Pin0.175" (4.45mm)1.180" (29.97mm)Transparent - BluePre-Installed Lead Wire
B-040-26-N
SLDR SLEEVE WIRE-PIN 0.175" BLU
$10.78000
3,225 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
B-040-26-N-ND
SolderSleeve B-040
Bulk
ActiveWire to Pin0.175" (4.45mm)1.180" (29.97mm)Transparent - BluePre-Installed Lead Wire
403289-000
SLDR SLV WIRE-WIRE 0.098/0.118"
$0.83000
13,909 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
CWT-3-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.965" (24.51mm)Clear-
656077-000
SLDR SLEEVE WIRE-WIRE 0.105" CLR
$0.98000
4,750 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
656077-000-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Clear-
648507-000
SLDR SLEEVE WIRE-WIRE 0.180" CLR
$1.07000
4,374 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
648507-000-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
CWT-5
SLDR SLV WIRE-WIRE 0.169/0.189"
$1.17000
3,089 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A125997-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
114163-000
SLDR SLEEVE WIRE-WIRE 0.180" CLR
$1.38000
5,345 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CWT-9003-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
691091-000
SLDR SLEEVE WIRE-WIRE 0.235" CLR
$1.57000
4,405 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
CWT-9004-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.235" (5.97mm)1.655" (42.04mm)Clear-
F40876-000
SLDR SLEEVE WIRE-WIRE 0.105" CLR
$1.57000
2,259 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104858-ND
SolderSleeve B-155
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Transparent - Clear-
A70754-000
SLDR SLV WIRE-WIRE 0.098/0.118"
$1.65000
9,271 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104845-ND
SolderSleeve B-155
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.964" (24.50mm)Clear-
D34796-000
SLDR SLEEVE WIRE-WIRE 0.065" CLR
$1.73000
1,712 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104851-ND
SolderSleeve B-155
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
625022-000
SLDR SLEEVE WIRE-WIRE 0.058" BLU
$2.17000
2,811 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104787-ND
SolderSleeve D-110
Bulk
ActiveWire to Wire0.058" (1.47mm)0.406" (10.31mm)Transparent - Blue-
D42180-000
SLDR SLV WIRE-WIRE 0.169/0.189"
$2.17000
2,797 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104852-ND
SolderSleeve B-155
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
084483-000
SLDR SLEEVE WIRE-WIRE 0.275" CLR
$2.28000
2,253 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
084483-000-ND
SolderSleeve CWT, One-Step
Bulk
ActiveWire to Wire0.275" (6.99mm)1.655" (42.04mm)Clear-
879658-000
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
$3.04000
2,942 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104822-ND
SolderSleeve ST63
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant
S01-02-R
SLDR SLV WIRE-WIRE 0.105/0.145"
$3.04000
2,155 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
642145-000-ND
SolderSleeve S01
Bulk
ActiveWire to Wire0.105" (2.67mm), 0.145" (3.68mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
Showing
1 - 25
of 1,880

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.