Solar Cells

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Power (Watts) - Max
24.5 mW30.7 mW
Current @ Pmpp
18.4 mA43.9 mA55 mA
Voltage @ Pmpp
560 mV1.67 V
Current - Short Circuit (Isc)
19.5 mA46.7 mA58.6 mA
Voltage - Open Circuit
690 mV2.07 V
Size / Dimension
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
KXOB25-12X1F
KXOB25-12X1F-TB
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
2,891
In Stock
1 : $4.49000
Tube
Tube
Active24.5 mW43.9 mA560 mV46.7 mAMonocrystalline690 mV-40°C ~ 90°CCells0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-05X3F
KXOB25-05X3F-TR
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
6,073
In Stock
1 : $4.63000
Cut Tape (CT)
2,500 : $2.96492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30.7 mW18.4 mA1.67 V19.5 mAMonocrystalline2.07 V-40°C ~ 90°CCells0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-14X1F
KXOB25-14X1F-TB
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
2,541
In Stock
1 : $4.49000
Tube
Tube
Active30.7 mW55 mA560 mV58.6 mAMonocrystalline690 mV-40°C ~ 90°CCells0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-05X3F
KXOB25-05X3F-TB
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
2,775
In Stock
1 : $4.63000
Tube
Tube
Active30.7 mW18.4 mA1.67 V19.5 mAMonocrystalline2.07 V-40°C ~ 90°CCells0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
Showing
of 4

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).