Sockets for ICs, Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,282 In Stock 467 Factory | 1 : $8.27000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
1,595 In Stock 672 Factory | 1 : $3.37000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
123 In Stock 735 Factory | 1 : $7.13000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
165 In Stock 146 Factory | 1 : $8.71000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
563 In Stock | 1 : $10.31000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
1,987 In Stock 459 Factory | 1 : $4.65000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
215 In Stock | 1 : $7.95000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
118 In Stock | 1 : $2.59000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
111 In Stock | 1 : $2.71000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
112 In Stock | 1 : $8.64000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 687 Marketplace Check Lead Time | 25 : $4.15400 Tube | Bulk Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
41 In Stock 296 Factory | 1 : $13.11000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
67 In Stock 11 Factory | 1 : $16.20000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
66 In Stock | 1 : $6.62000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
44 In Stock | 1 : $7.33000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
48 In Stock | 1 : $10.97000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
27 In Stock | 1 : $11.94000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
36 In Stock | 1 : $16.24000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 35 Marketplace Check Lead Time | 28 : $6.77929 Tube | Tube Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
11 In Stock | 1 : $5.03000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : $1.88500 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : $2.21000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : $2.31732 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : $2.45054 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : $2.58304 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 125°C |