Sockets for ICs, Transistors

Results: 1,160
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
-DIP, 0.2" (5.08mm) Row SpacingDIP, 0.3" (7.62mm) Row SpacingDIP, 0.4" (10.16mm) Row SpacingDIP, 0.6" (15.24mm) Row SpacingDIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid)
4 (2 x 2)6 (2 x 3)88 (2 x 4)8 (2 x 4), 4 Loaded10 (2 x 5)10 (2 x 5), 6 Loaded10 (2 x 5), 8 Loaded12 (2 x 6)12 (2 x 6), 6 Loaded1414 (2 x 7)
Contact Finish - Mating
-GoldTinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)30.0µin (0.76µm)100.0µin (2.54µm)200.0µin (5.08µm)-Flash
Contact Material - Mating
-Beryllium Copper
Mounting Type
-Surface MountThrough Hole
Features
-Open FrameOpen Frame, Decoupling CapacitorOpen Frame, No Center Bar
Termination
-Solder
Pitch - Post
0.100" (2.54mm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Finish Thickness - Post
10.0µin (0.25µm)30.0µin (0.76µm)200.0µin (5.08µm)300.0µin (7.62µm)-
Contact Material - Post
-BrassBrass Alloy
Housing Material
-Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
1,160Results
Applied FiltersRemove All

Showing
of 1,160
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110-87-308-41-001101
110-87-308-41-001101
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
25,548
In Stock
1 : $0.81000
Box
Box
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
110-87-210-41-001101
110-87-210-41-001101
CONN IC DIP SOCKET 10POS GOLD
Preci-Dip
7,463
In Stock
1 : $1.01000
Tube
Tube
Active
DIP, 0.2" (5.08mm) Row Spacing
10 (2 x 5)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
10,716
In Stock
1 : $2.10000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
2,449
In Stock
1 : $2.46000
Tube
Tube
Active
DIP, 0.4" (10.16mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
110-87-308-41-105191
110-87-308-41-105191
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
2,224
In Stock
1 : $2.52000
Cut Tape (CT)
700 : $1.20140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Surface Mount
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
1,652
In Stock
1 : $2.61000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,457
In Stock
1 : $3.46000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,533
In Stock
1 : $3.47000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,512
In Stock
1 : $3.47000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,535
In Stock
1 : $3.49000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
3,873
In Stock
1 : $3.92000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,110
In Stock
1 : $3.92000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
593
In Stock
1 : $4.23000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
110-87-640-41-001101
110-87-640-41-001101
CONN IC DIP SOCKET 40POS GOLD
Preci-Dip
1,227
In Stock
1 : $4.35000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
1,080
In Stock
1 : $4.51000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
2,281
In Stock
1 : $4.69000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,426
In Stock
1 : $4.75000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
803
In Stock
1 : $5.14000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,869
In Stock
1 : $6.01000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,107
In Stock
1 : $6.08000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
394
In Stock
1 : $6.08000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
638
In Stock
1 : $6.84000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
32 (2 x 16)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
640
In Stock
1 : $8.28000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
529
In Stock
1 : $8.28000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,347
In Stock
1 : $8.99000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 1,160

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.