Showing
1 - 25
of 21,568
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A08-LC-TT-(R)
CONN IC DIP SOCKET 8POS TIN
$0.26000
62,480 - Immediate
Assmann WSW ComponentsAssmann WSW Components
1
AE9986-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Phosphor BronzePolybutylene Terephthalate (PBT)-55°C ~ 85°C
1-2199298-2
CONN IC DIP SOCKET 8POS TIN
$0.27000
22,873 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A120347-ND
Diplomate DL
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Thermoplastic, Glass Filled-40°C ~ 105°C
245-14-1-03
CONN IC DIP SOCKET 14POS TIN
$0.27000
4,075 - Immediate
CNC TechCNC Tech
1
1175-1487-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-08-1-03
CONN IC DIP SOCKET 8POS TIN
$0.33000
1,793 - Immediate
CNC TechCNC Tech
1
1175-1486-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-14-1-03
CONN IC DIP SOCKET 14POS TIN
$0.33000
1,206 - Immediate
CNC TechCNC Tech
1
1175-1476-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-08-1-03
CONN IC DIP SOCKET 8POS TIN
$0.41000
23,047 - Immediate
CNC TechCNC Tech
1
1175-1475-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-06-1-03
CONN IC DIP SOCKET 6POS TIN
$0.41000
7,778 - Immediate
CNC TechCNC Tech
1
1175-1474-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-16-1-03
CONN IC DIP SOCKET 16POS TIN
$0.46000
974 - Immediate
CNC TechCNC Tech
1
1175-1488-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
ED281DT
CONN IC DIP SOCKET 28POS TIN
$0.50000
20,746 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
1
ED3050-5-ND
ED
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
243-16-1-03
CONN IC DIP SOCKET 16POS TIN
$0.50000
6,711 - Immediate
CNC TechCNC Tech
1
1175-1477-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-28-1-06
CONN IC DIP SOCKET 28POS TIN
$0.52000
941 - Immediate
CNC TechCNC Tech
1
1175-1490-ND
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-20-1-03
CONN IC DIP SOCKET 20POS TIN
$0.61000
8,995 - Immediate
CNC TechCNC Tech
1
1175-1479-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
210-1-06-003
CONN IC DIP SOCKET 6POS GOLD
$0.61000
7,112 - Immediate
CNC TechCNC Tech
1
1175-1466-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
AR08-HZL-TT(-R)
CONN IC DIP SOCKET 8POS TIN
$0.68000
18,393 - Immediate
Assmann WSW ComponentsAssmann WSW Components
1
AE10011-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Beryllium CopperThermoplastic, Polyester-40°C ~ 105°C
110-87-308-41-001101
CONN IC DIP SOCKET 8POS GOLD
$0.68000
32,075 - Immediate
Preci-DipPreci-Dip
1
1212-1003-ND
110
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled-55°C ~ 125°C
4808-3004-CP
CONN IC DIP SOCKET 8POS TIN
$0.82000
6,523 - Immediate
3M3M
1
3M5473-ND
4800
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin35.4µin (0.90µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin35.0µin (0.90µm)Phosphor BronzePolyester, Glass Filled-25°C ~ 85°C
210-1-08-003
CONN IC DIP SOCKET 8POS GOLD
$0.88000
2,618 - Immediate
CNC TechCNC Tech
1
1175-1467-ND
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
232-32
CONN SOCKET PLCC 32POS TIN
$1.22000
4,138 - Immediate
CNC TechCNC Tech
1
1175-2527-2-ND
1175-2527-1-ND
1175-2527-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePLCC32 (4 x 8)0.050" (1.27mm)Tin100.0µin (2.54µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin100.0µin (2.54µm)Phosphor BronzePolyphenylene Sulfide (PPS), Glass Filled-55°C ~ 105°C
SA163000
CONN IC DIP SOCKET 16POS GOLD
$1.02000
5,201 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
1
ED3016-ND
SA
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassThermoplastic, Polyester, Glass Filled-40°C ~ 105°C
DILB40P-223TLF
CONN IC DIP SOCKET 40POS TIN
$1.03000
14,147 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4716-ND
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
A-CCS44-Z-SM-(R)
IC SOCKET PLCC 44POS TIN SMD
$1.13000
5,096 - Immediate
Assmann WSW ComponentsAssmann WSW Components
1
AE11107-ND
-
Tube
ActivePLCC44 (4 x 11)0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzePolyamide (PA9T), Nylon 9T, Glass Filled-40°C ~ 105°C
110-(4,9)3-308-41-001000
CONN IC DIP SOCKET 8POS GOLD
$1.17000
8,416 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED3308-ND
110
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
110-(4,9)3-308-41-001000
CONN IC DIP SOCKET 8POS GOLD
$1.17000
9,016 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90032-ND
110
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
A-CCS-032-Z-SM
IC PLCC SOCKET 32POS TIN SMD
$1.26000
29,310 - Immediate
6,815 - Factory
Assmann WSW ComponentsAssmann WSW Components
1
AE11105-ND
-
Tube
ActivePLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzePolyamide (PA9T), Nylon 9T, Glass Filled-40°C ~ 105°C
A-CCS44-Z-(R)
CONN SOCKET PLCC 44POS TIN
$1.60000
7,622 - Immediate
Assmann WSW ComponentsAssmann WSW Components
1
123-A-CCS044-Z-T-ND
-
Tube
ActivePLCC44 (4 x 11)0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzeThrough HoleClosed FrameSolder0.100" (2.54mm)Tin160.0µin (4.06µm)Phosphor BronzePolybutylene Terephthalate (PBT)-40°C ~ 105°C
Showing
1 - 25
of 21,568

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.