Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
84-537-21
CONN SOCKET PLCC ZIF 84POS GOLD
$436.69000
2 - Immediate
Aries ElectronicsAries Electronics
1
A331-ND
537
-
ActivePLCC, ZIF (ZIP)84 (4 x 21)0.100" (2.54mm)Gold12.0µin (0.30µm)-Surface MountClosed Frame-------
CONN SOCKET PLCC ZIF 84POS GOLD
CONN SOCKET PLCC ZIF 84POS GOLD
$601.70000
0 - Immediate
Aries ElectronicsAries Electronics
1
Non-Stock
84-537-21-7-ND
537
-
ActivePLCC, ZIF (ZIP)84 (4 x 21)0.100" (2.54mm)Gold12.0µin (0.30µm)--Closed Frame-------
Showing
1 - 2
of 2

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.