Showing
1 - 25
of 145
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
111-(4,9)3-308-41-001000
CONN IC DIP SOCKET 8POS GOLD
$1.61000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90113-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-324-41-001000
CONN IC DIP SOCKET 24POS GOLD
$3.61000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90117-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-324-41-001000
CONN IC DIP SOCKET 24POS GOLD
$3.81000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60012-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-xx-624-41-001000
CONN IC DIP SOCKET 24POS GOLD
$3.81000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90118-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-640-41-001000
CONN IC DIP SOCKET 40POS GOLD
$6.26000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60016-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-628-41-001000
CONN IC DIP SOCKET 28POS GOLD
$4.41000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60014-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-632-41-001000
CONN IC DIP SOCKET 32POS GOLD
$5.04000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60015-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-632-41-001000
CONN IC DIP SOCKET 32POS GOLD
$5.04000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90120-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-308-41-001000
CONN IC DIP SOCKET 8POS GOLD
$1.66000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60008-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111 Series 14 Pos.
CONN IC DIP SOCKET 14POS GOLD
$2.46000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90114-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-47-306-41-001000
CONN IC DIP SOCKET 6POS GOLD
$0.91000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11103-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-308-41-001000
CONN IC DIP SOCKET 8POS GOLD
$1.08000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11104-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-316-41-001000
CONN IC DIP SOCKET 16POS GOLD
$1.68000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11106-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111 Series 14 Pos.
CONN IC DIP SOCKET 14POS GOLD
$2.46000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60009-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111 Series 20 Pos.
CONN IC DIP SOCKET 20POS GOLD
$3.45000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90116-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111 Series 20 Pos.
CONN IC DIP SOCKET 20POS GOLD
$3.45000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60011-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-628-41-001000
CONN IC DIP SOCKET 28POS GOLD
$4.41000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90119-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-xx-624-41-001000
CONN IC DIP SOCKET 24POS GOLD
$3.81000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60013-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-93-210-41-001000
CONN IC DIP SOCKET 10POS GOLD
$21.37000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
11193-21041001000-ND
111
Tube
ActiveDIP, 0.2" (5.08mm) Row Spacing10 (2 x 5)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-316-41-001000
CONN IC DIP SOCKET 16POS GOLD
$2.80000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED60010-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-316-41-001000
CONN IC DIP SOCKET 16POS GOLD
$2.80000
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90115-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
111-(4,9)3-640-41-001000
CONN IC DIP SOCKET 40POS GOLD
$4.96657
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
140
ED90121-ND
111
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
STANDRD SOLDRTL DBL SKT
STANDRD SOLDRTL DBL SKT
$8.98049
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
102
111-47-304-41-001000-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing4 (2 x 2)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
CONN IC DIP SOCKET 4POS GOLD
CONN IC DIP SOCKET 4POS GOLD
$9.03510
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
102
11193-30441001000-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing4 (2 x 2)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
$9.03510
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
102
111-43-304-41-001000-ND
111
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing4 (2 x 2)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
Showing
1 - 25
of 145

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.