Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
SOCKET DUAL INLINE ELEVATD 64POS
SOCKET DUAL INLINE ELEVATD 64POS
$23.79481
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
41693-26441006000-ND
416
Tube
ActiveDIP, 0.1" (2.54mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)--Closed Frame-------
SOCKET DUAL INLINE ELEVATD 64POS
SOCKET DUAL INLINE ELEVATD 64POS
$27.40778
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
41693-26441007000-ND
416
Tube
ActiveDIP, 0.1" (2.54mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)--Closed Frame-------
SOCKET DUAL INLINE ELEVATD 64POS
SOCKET DUAL INLINE ELEVATD 64POS
$29.02167
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
41693-26441008000-ND
416
Tube
ActiveDIP, 0.1" (2.54mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)--Closed Frame-------
SOCKET DUAL INLINE ELEVATD 64POS
SOCKET DUAL INLINE ELEVATD 64POS
$30.47685
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
41693-26441001000-ND
416
Tube
ActiveDIP, 0.1" (2.54mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)--Closed Frame-------
Showing
1 - 4
of 4

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.