Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
315-xx-1xx-41-003000
SOCKET LOW PROFILE SIP 20POS
$19.02680
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
31593-12041003000-ND
315
Tube
ActiveSIP20 (1 x 20)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1-xx-41-00-1000
SOCKET LOW PROFILE SIP 20POS
$18.91180
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
31593-12041001000-ND
315
Tube
ActiveSIP20 (1 x 20)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1-xx-41-00-1000
SOCKET LOW PROFILE SIP 20POS
$19.57280
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
31513-12041001000-ND
315
Tube
ActiveSIP20 (1 x 20)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1xx-41-003000
SOCKET LOW PROFILE SIP 32POS
$19.88296
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
31593-13241003000-ND
315
Tube
ActiveSIP32 (1 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1-xx-41-00-1000
SOCKET LOW PROFILE SIP 32POS
$20.12926
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
31593-13241001000-ND
315
Tube
ActiveSIP32 (1 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1xx-41-003000
SOCKET LOW PROFILE SIP 64POS
$20.87529
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
51
Non-Stock
31599-16441003000-ND
315
Tube
ActiveSIP64 (1 x 64)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1xx-41-003000
SOCKET LOW PROFILE SIP 32POS
$21.87037
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
31513-13241003000-ND
315
Tube
ActiveSIP32 (1 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1-xx-41-00-1000
SOCKET LOW PROFILE SIP 32POS
$22.44648
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
54
Non-Stock
31513-13241001000-ND
315
Tube
ActiveSIP32 (1 x 32)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1xx-41-003000
SOCKET LOW PROFILE SIP 64POS
$23.93725
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
51
Non-Stock
31513-16441003000-ND
315
Tube
ActiveSIP64 (1 x 64)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
315-xx-1-xx-41-00-1000
SOCKET LOW PROFILE SIP 64POS
$24.74686
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
51
Non-Stock
31513-16441001000-ND
315
Tube
ActiveSIP64 (1 x 64)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
Showing
1 - 10
of 10

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.