CAD | USD

Showing
1 - 25
of 389
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ICF-308-S-O-TR
CONN IC DIP SOCKET 8POS TIN
$3.67000
498 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14036TR-ND
SAM14036CT-ND
SAM14036DKR-ND
iCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 20POS GOLD
$6.49000
17 - Immediate
Samtec Inc.Samtec Inc.
1
ICA-320-SGG-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing20 (2 x 10)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Gold30.0µin (0.76µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICF-308-x-O
CONN IC DIP SOCKET 8POS TIN
$1.90000
84 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9534-ND
iCF
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICO-314-SGT
CONN IC DIP SKT 14POS
$3.56000
1,188 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15989-ND
ICO
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing14 (2 x 7)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICO-628-CTT
CONN IC DIP SKT .100"
$5.71000
78 - Immediate
Samtec Inc.Samtec Inc.
1
612-ICO-628-CTT-ND
ICO
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
CONN IC DIP SOCKET 28POS TIN
CONN IC DIP SOCKET 28POS TIN
$4.18000
397 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14039TR-ND
SAM14039CT-ND
SAM14039DKR-ND
iCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICA-308-SST
CONN IC DIP SOCKET 8POS GOLD
$2.09000
174 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15680-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
ICO-628-SGT
CONN IC DIP SKT 28POS
$6.29000
319 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15990-ND
ICO
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICF-640-S-O
CONN IC DIP SOCKET 40POS TIN
$14.56000
214 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15683-ND
iCF
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing40 (2 x 20)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICO-316-SGT
CONN IC DIP SOCKET 16POS GOLD
$3.60000
360 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11390-ND
ICO
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICF-308-T-O-TR
CONN IC DIP SOCKET 8POS TIN
$1.87000
291 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14037TR-ND
SAM14037CT-ND
SAM14037DKR-ND
iCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICF-308-x-O
CONN IC DIP SOCKET 8POS TIN
$3.98000
74 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11387-ND
iCF
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICA-314-SGT
CONN IC DIP SOCKET 14POS GOLD
$3.56000
281 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11381-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing14 (2 x 7)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin10.0µin (0.25µm)BrassPolyester, Glass Filled-55°C ~ 125°C
APO-308-G-H
CONN DIP ADAPT 8POS
$6.93000
57 - Immediate
Samtec Inc.Samtec Inc.
1
612-APO-308-G-H-ND
APO
Bulk
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Gold10.0µin (0.25µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Gold10.0µin (0.25µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-
ICA-308-SGT
CONN IC DIP SOCKET 8POS GOLD
$2.53000
251 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10542-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Gold10.0µin (0.25µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-314-SST
CONN IC DIP SOCKET 14POS GOLD
$2.93000
217 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11382-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing14 (2 x 7)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin10.0µin (0.25µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-320-SGT
CONN IC DIP SOCKET 20POS GOLD
$4.48000
227 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11384-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing20 (2 x 10)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-316-SGT
CONN IC DIP SKT 16POS
$3.60000
52 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15987-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICF-316-T-O
CONN IC DIP SOCKET 16POS TIN
$2.66000
87 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14038TR-ND
SAM14038CT-ND
SAM14038DKR-ND
iCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
CONN IC DIP SOCKET 32POS TIN
CONN IC DIP SOCKET 32POS TIN
$10.01000
274 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14040TR-ND
SAM14040CT-ND
SAM14040DKR-ND
iCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.6"" (15.24mm) Row Spacing32 (2 x 16)0.100"" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100"" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICA-628-SGT
CONN IC DIP SOCKET 28POS GOLD
$6.28000
54 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9533-ND
ICA
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-628-SST
CONN IC DIP SOCKET 28POS GOLD
$5.20000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15681-ND
ICA
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin10.0µin (0.25µm)Beryllium CopperPolyester-55°C ~ 125°C
ICA-316-STT
CONN IC DIP SOCKET 16POS TIN
$2.02000
122 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11383-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 14POS GOLD
$4.75000
85 - Immediate
Samtec Inc.Samtec Inc.
1
ICA-314-SGG-ND
ICA
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing14 (2 x 7)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Gold30.0µin (0.76µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICO-308-SGT
CONN IC DIP SOCKET 8POS GOLD
$2.53000
2,327 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15684-ND
ICO
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
Showing
1 - 25
of 389