Showing
1 - 25
of 946
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
800, AMP
CONN IC DIP SOCKET 28POS GOLD
$11.72000
167 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A112162-ND
800
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead80.0µin (2.03µm)Copper AlloyPolyester-55°C ~ 105°C
1-2324271-7
RIGHT SEGMEN LGA4189-4 SOCKET-P4
$40.21000
636 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2324271-1-ND
-
Tray
ActiveLGA 418920920.039" (1.00mm)Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold30.0µin (0.76µm)Copper AlloyThermoplastic-25°C ~ 100°C
1-2199298-6
CONN IC DIP SOCKET 20POS TIN
$0.73000
4,930 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A120351-ND
Diplomate DL
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Thermoplastic, Glass Filled-40°C ~ 105°C
MFG_2-2822979-4
CONN SOCKET LGA 3647POS GOLD
$87.43000
21 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124404-ND
-
Tray
ActiveLGA36470.039" (1.00mm)Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold30.0µin (0.76µm)Copper AlloyThermoplastic-
8059-2G9
CONN TRANSIST TO-5 10POS GOLD
$18.33000
1,139 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A109228-ND
8059
Bulk
ActiveTransistor, TO-510 (Round)-Gold-Copper AlloyThrough Hole-Solder-Gold-Copper AlloyPolyamide (PA), Nylon, Glass Filled-55°C ~ 125°C
MFG_2-2129710-6
CONN SOCKET LGA 3647POS GOLD
$47.02000
537 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124405-ND
-
Tray
ActiveLGA3647-Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder---Copper AlloyThermoplastic-
1-2199298-5
CONN IC DIP SOCKET 18POS TIN
$0.45000
4,480 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A120350-ND
Diplomate DL
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Thermoplastic, Glass Filled-40°C ~ 105°C
520-AG11D-ES
DIP SOCKET T/H 20POS
$4.94000
880 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126551-ND
500
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
8059-2G2
CONN TRANSIST TO-5 3POS GOLD
$13.62000
23 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A109227-ND
8059
Bulk
ActiveTransistor, TO-53 (Round)-Gold-Copper AlloyThrough Hole-Solder-Gold-Copper AlloyPolyamide (PA), Nylon-55°C ~ 125°C
516-AG11D
CONN IC DIP SOCKET 16POS GOLD
$7.69000
800 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108186-ND
500
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
2-2822979-3_top
CONN SOCKET LGA 3647POS GOLD
$86.13000
238 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124403-ND
-
Tray
ActiveLGA36470.039" (1.00mm)Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold30.0µin (0.76µm)Copper AlloyThermoplastic-
1-2324271-7
RIGHT SEGMEN LGA4189-4 SOCKET-P4
$40.21000
6,312 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2324271-3-ND
-
Tray
ActiveLGA 418920920.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold15.0µin (0.38µm)Copper AlloyThermoplastic-25°C ~ 100°C
1-2324271-7
LEFT SEGMEN LGA4189-4 SOCKET-P4
$40.21000
5,968 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2324271-4-ND
-
Tray
ActiveLGA 418920920.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold15.0µin (0.38µm)Copper AlloyThermoplastic-25°C ~ 100°C
1814655-5
CONN SOCKET SIP 10POS GOLD
$3.14000
1,993 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144249-ND
-
Bulk
ActiveSIP10 (1 x 10)0.100" (2.54mm)Gold29.5µin (0.75µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold29.5µin (0.75µm)BrassThermoplastic, Polyester-55°C ~ 125°C
818-AG11D
CONN IC DIP SOCKET 18POS GOLD
$7.29000
444 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A113771-ND
800
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
840-AG10D
CONN IC DIP SOCKET 40POS GOLD
$21.17000
427 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A136856-ND
800
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
1-2199298-1
CONN IC DIP SOCKET 6POS TIN
$0.36000
13,583 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A120346-ND
Diplomate DL
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Thermoplastic, Glass Filled-40°C ~ 105°C
1-2199298-9
CONN IC DIP SOCKET 28POS TIN
$1.07000
1,938 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A120353-ND
Diplomate DL
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Thermoplastic, Glass Filled-40°C ~ 105°C
816-AG11D-ESL-LF
CONN IC DIP SOCKET 16POS GOLD
$6.54000
1,186 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121365-ND
800
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
1-2324271-7
LEFT SEGMEN LGA4189-5 SOCKET-P5
$40.21000
166 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2324271-6-ND
-
Tray
ActiveLGA 418920920.039" (1.00mm)Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold30.0µin (0.76µm)Copper AlloyThermoplastic-25°C ~ 100°C
1-2324271-7
RIGHT SEGMEN LGA4189-5 SOCKET-P5
$40.21000
165 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2324271-7-ND
-
Tray
ActiveLGA 418920920.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold15.0µin (0.38µm)Copper AlloyThermoplastic-25°C ~ 100°C
MFG_2-2129710-5
CONN SOCKET LGA 3647POS GOLD
$46.87000
293 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124406-ND
-
Tray
ActiveLGA3647-Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder---Copper AlloyThermoplastic-
1-2324271-7
LEFT SEGMEN LGA4189-4 SOCKET-P4
$40.21000
5,124 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2324271-2-ND
-
Tray
ActiveLGA 418920920.039" (1.00mm)Gold30.0µin (0.76µm)Copper AlloySurface MountOpen FrameSolder0.034" (0.86mm)Gold30.0µin (0.76µm)Copper AlloyThermoplastic-25°C ~ 100°C
1-2199298-8
CONN IC DIP SOCKET 24POS TIN
$1.06000
669 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A120352-ND
Diplomate DL
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Thermoplastic, Glass Filled-40°C ~ 105°C
4-1571552-3
CONN IC DIP SOCKET 8POS GOLD
$1.64000
4,370 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126548-ND
800
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
Showing
1 - 25
of 946

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.